-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5323
|
Newark | Card Edge Conn, Dual, 74Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:74 Contacts, Connector Mounting:Surface Mount, Through Hole Mount, Connector Body Orientation:Straight, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-2379397-1 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6200 / $10.1600 | Buy Now |
DISTI #
17-1-2379397-1CT-ND
|
DigiKey | MCIO INTERGRATED CONN, V/T,8X, S Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1535 In Stock |
|
$5.1295 / $8.9800 | Buy Now |
DISTI #
1-2379397-1
|
Avnet Americas | Conn Card Edge Socket 74 POS 0.6mm Solder ST SMD T/R - Tape and Reel (Alt: 1-2379397-1) Min Qty: 1600 Package Multiple: 800 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1-2379397-1
|
Mouser Electronics | I/O Connectors MCIO INTERGRATED CONN, V/T,8X, SMT TYPE RoHS: Compliant | 0 |
|
$5.1200 | Order Now |
DISTI #
73987276
|
RS | MCIO INTERGRATED CONN, V/T,8X, SMT TYPE | TE Connectivity 1-2379397-1 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4150 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 800 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$4.8000 | Buy Now |
DISTI #
AMP1-2379397-1
|
Heilind Electronics | MCIO INTERGRATED CONN, V/T,8X, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCIO INTERGRATED CONN, V/T,8X, SMT TYPE RoHS: Compliant | 0 |
|
$5.2200 / $14.6900 | Buy Now |
DISTI #
1-2379397-1
|
TTI | I/O Connectors MCIO INTERGRATED CONN, V/T,8X, SMT TYPE Min Qty: 1600 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$5.2700 | Buy Now |
DISTI #
AMP1-2379397-1
|
Interstate Connecting Components | MCIO INTERGRATED CONN, V/T,8X, | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2379397-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2379397-1
TE Connectivity
Telecom and Datacom Connector, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT |