Part Details for 1-238011-3 by TE Connectivity
Overview of 1-238011-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-238011-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7961
|
Newark | Spacer, Block-Crimper (.066) |Amp Te Connectivity 1-238011-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3200 / $33.4400 | Buy Now |
DISTI #
1-238011-3-ND
|
DigiKey | SPACER, BLOCK-CRIMPER (.066) Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5400 | Buy Now |
DISTI #
1-238011-3
|
Avnet Americas | SPACER, BLOCK-CRIMPER (.066) - Bulk (Alt: 1-238011-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 Factory Stock |
|
$22.4200 / $26.9800 | Buy Now |
DISTI #
571-1-238011-3
|
Mouser Electronics | Crimpers / Crimping Tools SPACER BLOCK-CRIMPER (.066) | 0 |
|
$27.8400 / $32.0700 | Order Now |
DISTI #
AMP1-238011-3
|
Heilind Electronics | SPACER, BLOCK-CRIMPER (.066) | Americas - 0 in Stock |
|
$28.3582 / $35.8491 | Buy Now |
|
Onlinecomponents.com | SPACER, BLOCK-CRIMPER (.066) |
1 In Stock 7 Factory Stock |
|
$28.8900 / $56.6500 | Buy Now |
DISTI #
AMP1-238011-3
|
Interstate Connecting Components | SPACER, BLOCK-CRIMPER (.066) | 0 |
|
$28.3582 / $35.8491 | Buy Now |
|
Powell Electronics | SPACER, BLOCK-CRIMPER (.066) Min Qty: 1 | 5 |
|
$29.2300 | Buy Now |
DISTI #
1-238011-3
|
Avnet Abacus | (Alt: 1-238011-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPACER, BLOCK-CRIMPER (.066) |
1 In Stock 7 Factory Stock |
|
$28.8900 / $56.6500 | Buy Now |
Part Details for 1-238011-3
1-238011-3 CAD Models
1-238011-3 Part Data Attributes
|
1-238011-3
TE Connectivity
Buy Now
|
Compare Parts:
1-238011-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |