Part Details for 1-238011-9 by TE Connectivity
Overview of 1-238011-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-238011-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7966
|
Newark | Spacer, Block Crimper (.152) |Amp Te Connectivity 1-238011-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6000 / $35.2000 | Buy Now |
DISTI #
3937-1-238011-9-ND
|
DigiKey | SPACER, BLOCK CRIMPER (.152) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$40.4000 / $53.1500 | Buy Now |
DISTI #
1-238011-9-ND
|
DigiKey | SPACER, BLOCK CRIMPER (.152) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3600 | Buy Now |
DISTI #
1-238011-9
|
Avnet Americas | SPACER, BLOCK CRIMPER (.152) - Bulk (Alt: 1-238011-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 Factory Stock |
|
$23.6000 / $28.4000 | Buy Now |
DISTI #
571-1-238011-9
|
Mouser Electronics | Crimpers / Crimping Tools SPACER BLOCK CRIMPER (.152) | 0 |
|
$30.9400 / $34.0900 | Order Now |
DISTI #
AMP1-238011-9
|
Heilind Electronics | SPACER, BLOCK CRIMPER (.152) | Americas - 0 in Stock |
|
$22.6866 / $37.7359 | Buy Now |
|
Onlinecomponents.com | 6 Factory Stock |
|
$19.3000 / $35.2100 | Buy Now | |
DISTI #
AMP1-238011-9
|
Interstate Connecting Components | SPACER, BLOCK CRIMPER (.152) | 0 |
|
$22.6866 / $37.7359 | Buy Now |
|
Powell Electronics | SPACER, BLOCK CRIMPER (.152) Min Qty: 1 | 4 |
|
$23.3800 / $30.7700 | Buy Now |
DISTI #
1-238011-9
|
Avnet Abacus | (Alt: 1-238011-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-238011-9
1-238011-9 CAD Models
1-238011-9 Part Data Attributes
|
1-238011-9
TE Connectivity
Buy Now
|
Compare Parts:
1-238011-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |