There are no models available for this part yet.
Overview of 1-2380312-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-2380312-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1-2380312-1-ND
|
DigiKey | CONN RCPT HSG 11POS 1.50MM Min Qty: 20000 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9306 | Buy Now | |
DISTI #
1-2380312-1
|
Avnet Americas | Conn Housing Unsealed Receptacle 11 POS 1.5mm ST Cable Mount Box - Bag (Alt: 1-2380312-1) Min Qty: 20000 Package Multiple: 1000 Lead time: 9 Weeks, 5 Days Container: Bag | 0 |
|
$0.8538 | Buy Now | |
DISTI #
571-1-2380312-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.5P 11POS WTB CABLE HOUSING WITH LATCH RoHS: Compliant | 0 |
|
$1.0700 | Order Now | |
DISTI #
73198801
|
RS | HPI, Wire and Cable, 11 Positions, 500VAC, 3 A, 1.5mm pitch, UL 94V0 | TE Connectivity 1-2380312-1 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.9040 | Buy Now | ||
DISTI #
AMP1-2380312-1
|
Heilind Electronics | 1.5P 11POS WTB CABLE HOUSING W | Americas - 0 in Stock |
|
$1.1292 | Buy Now | |
Onlinecomponents.com | 1.5P 11POS WTB CABLE HOUSING WITH LATCH RoHS: Compliant | 0 |
|
$0.9730 / $2.8560 | Buy Now | ||
DISTI #
AMP1-2380312-1
|
Interstate Connecting Components | 1.5P 11POS WTB CABLE HOUSING W | 0 |
|
$1.1292 | Buy Now | |
DISTI #
1-2380312-1
|
Avnet Abacus | Conn Housing Unsealed Receptacle 11 POS 1.5mm ST Cable Mount Box (Alt: 1-2380312-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 1.5P 11POS WTB CABLE HOUSING WITH LATCH RoHS: Compliant | 0 |
|
$0.9730 / $2.8560 | Buy Now |
CAD Models for 1-2380312-1 by TE Connectivity
Part Data Attributes for 1-2380312-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
9 Weeks, 5 Days
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYAMIDE66
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
3 A
|
Rated Voltage
|
50 V
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.5 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
11
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
30 AWG
|