Part Details for 1-2382278-1 by TE Connectivity
Overview of 1-2382278-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-2382278-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8271
|
Newark | Conn, Housing, Rcpt, 2Pos, 60V, Pbt+Gf30, Product Range:Mcp 1.5K Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amp Mcp 1.5K Series Socket Contacts, Ip Rating:-, Voltage Rating:60V, Current Rating:10A Rohs Compliant: Yes |Amp Te Connectivity 1-2382278-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2494 |
|
$1.7300 | Buy Now |
DISTI #
1734-1-2382278-1-ND
|
DigiKey | 2POS,AMP MCP 1.5K,REC HSG ASSY,S Min Qty: 1 Lead time: 16 Weeks Container: Bag |
2310 In Stock |
|
$1.9962 / $3.7000 | Buy Now |
DISTI #
1-2382278-1
|
Avnet Americas | Connector Housing Sealed Receptacle 2 Position 4mm Straight Cable Mount - Bulk (Alt: 1-2382278-1) Min Qty: 2500 Package Multiple: 500 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$1.8154 / $2.0497 | Buy Now |
DISTI #
50AK8271
|
Avnet Americas | Connector Housing Sealed Receptacle 2 Position 4mm Straight Cable Mount - Bulk (Alt: 50AK8271) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 2494 Partner Stock |
|
$3.0800 / $3.8400 | Buy Now |
DISTI #
571-1-2382278-1
|
Mouser Electronics | Automotive Connectors 2POS,AMP MCP 1.5K,REC HSG ASSY,SLD,COD A RoHS: Compliant | 3479 |
|
$1.9900 / $3.6900 | Buy Now |
DISTI #
73598531
|
RS | Heavy Duty, Female Housing, Wire-to-Wire, 2 Position,4mm Centerline, Sealed, Blac | TE Connectivity 1-2382278-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 | RFQ |
|
Future Electronics | 2POS,AMP MCP 1.5K,REC HSG RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 2500Bag |
|
$2.1400 / $2.2000 | Buy Now |
DISTI #
AMP1-2382278-1
|
Heilind Electronics | 2POS,AMP MCP 1.5K,REC HSG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS,AMP MCP 1.5K,REC HSG ASSY,SLD,COD A | 0 |
|
$1.8200 / $4.9800 | Buy Now |
DISTI #
66314031
|
Verical | Housing For Female Terminals, Wire to Wire, 2 Position, 4 mm Centerline Min Qty: 500 Package Multiple: 500 Date Code: 2302 | Americas - 2000 |
|
$2.6606 / $2.8976 | Buy Now |
Part Details for 1-2382278-1
1-2382278-1 CAD Models
1-2382278-1 Part Data Attributes:
|
1-2382278-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2382278-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Terminal Pitch | 4 mm |