Part Details for 1-2385838-1 by TE Connectivity
Overview of 1-2385838-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2385838-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5270
|
Newark | Automotive Housing, Rcpt, 62Pos, 32Vdc, Product Range:-, Gender:Receptacle, No. Of Positions:62Positions, For Use With:Amp Mcp 1.5/2.8 Series Socket Contacts, Ip Rating:Ip69K, Voltage Rating:32Vdc, Current Rating:40A Rohs Compliant: Yes |Te Connectivity 1-2385838-1 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4400 / $21.6700 | Buy Now |
DISTI #
1734-1-2385838-1-ND
|
DigiKey | 62.POS.MIXED REC.HSG Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0398 / $18.4600 | Buy Now |
DISTI #
571-1-2385838-1
|
Mouser Electronics | Automotive Connectors 62.POS.MIXED REC.HSG RoHS: Compliant | 0 |
|
$12.0300 / $13.1800 | Order Now |
DISTI #
74790455
|
RS | Female Terminal Housing, 62 Position, .197in Centerline, Sealable, Leavyseal | TE Connectivity 1-2385838-1 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3900 | RFQ |
DISTI #
AMP1-2385838-1
|
Heilind Electronics | 62.POS.MIXED REC.HSG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 62.POS.MIXED REC.HSG | 0 |
|
$10.8000 / $22.6200 | Buy Now |
|
Onlinecomponents.com | 62.POS.MIXED REC.HSG | 0 |
|
$11.7400 / $32.5800 | Buy Now |
DISTI #
AMP1-2385838-1
|
Interstate Connecting Components | 62.POS.MIXED REC.HSG | 0 |
|
Buy Now | |
DISTI #
1-2385838-1
|
Avnet Abacus | 62.POS.MIXED REC.HSG (Alt: 1-2385838-1) RoHS: Compliant Min Qty: 216 Package Multiple: 108 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 62.POS.MIXED REC.HSG | 0 |
|
$10.8000 / $22.6200 | Buy Now |
Part Details for 1-2385838-1
1-2385838-1 CAD Models
1-2385838-1 Part Data Attributes:
|
1-2385838-1
TE Connectivity
Buy Now
|
Compare Parts:
1-2385838-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |