Part Details for 1-2391423-5 by TE Connectivity
Overview of 1-2391423-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2391423-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2391423-5-ND
|
DigiKey | 5P RAST 2.5 STANDARD TIMER Min Qty: 1 Lead time: 21 Weeks Container: Bag |
1800 In Stock |
|
$0.2508 / $0.4700 | Buy Now |
DISTI #
1-2391423-5
|
Avnet Americas | 5P RAST 2.5 STANDARD TIMER - Bag (Alt: 1-2391423-5) Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 2 Days Container: Bag | 0 |
|
$0.1584 | Buy Now |
DISTI #
571-1-2391423-5
|
Mouser Electronics | Standard Card Edge Connectors 5P RAST 2.5 STANDARD TIMER RoHS: Compliant | 1798 |
|
$0.2020 / $0.4600 | Buy Now |
DISTI #
75104371
|
RS | Connectors, Wire-to-Board, 5 Position, 2.5 mm Centerline, Crimp, 1 Row, Black | TE Connectivity 1-2391423-5 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2260 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.1583 | Buy Now |
DISTI #
AMP1-2391423-5
|
Heilind Electronics | 5P RAST 2.5 STANDARD TIMER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1239 / $0.2038 | Buy Now |
DISTI #
AMP1-2391423-5
|
Interstate Connecting Components | 5P RAST 2.5 STANDARD TIMER | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1239 / $0.2038 | Buy Now |
Part Details for 1-2391423-5
1-2391423-5 CAD Models
1-2391423-5 Part Data Attributes
|
1-2391423-5
TE Connectivity
Buy Now
|
Compare Parts:
1-2391423-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |