Part Details for 1-2394070-3 by TE Connectivity
Overview of 1-2394070-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2394070-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1-2394070-3-ND
|
DigiKey | 1POS,HVP1000,ASSY,90DEG,COD M Min Qty: 24 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1063 | Buy Now |
DISTI #
1-2394070-3
|
Avnet Americas | Connector Power Plug 1 Position Screw Right Angle Panel Mount - Bulk (Alt: 1-2394070-3) Min Qty: 24 Package Multiple: 24 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$50.0532 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$53.1400 | Buy Now |
DISTI #
AMP1-2394070-3
|
Heilind Electronics | 1POS,HVP1000,ASSY,90DEG,COD M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1POS,HVP1000,ASSY,90DEG,COD M RoHS: Compliant | 0 |
|
$52.7700 / $110.5200 | Buy Now |
|
Onlinecomponents.com | 1POS,HVP1000,ASSY,90DEG,COD M RoHS: Compliant | 0 |
|
$33.5500 / $73.2900 | Buy Now |
DISTI #
AMP1-2394070-3
|
Interstate Connecting Components | 1POS,HVP1000,ASSY,90DEG,COD M | 0 |
|
Buy Now | |
DISTI #
1-2394070-3
|
Avnet Abacus | (Alt: 1-2394070-3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1POS,HVP1000,ASSY,90DEG,COD M RoHS: Compliant | 0 |
|
$52.7700 / $110.5200 | Buy Now |
|
Master Electronics | 1POS,HVP1000,ASSY,90DEG,COD M RoHS: Compliant | 0 |
|
$33.5500 / $73.2900 | Buy Now |
Part Details for 1-2394070-3
1-2394070-3 CAD Models
1-2394070-3 Part Data Attributes
|
1-2394070-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2394070-3
TE Connectivity
Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 500A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 500 A | |
Rated Voltage | 1000 V | |
Reference Standard | UL | |
Terminal Pitch | 36 mm | |
UL Flammability Code | 94V-0 |