Part Details for 1-2394520-1 by TE Connectivity
Overview of 1-2394520-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2394520-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-1-2394520-1CT-ND
|
DigiKey | 1.5P VERTICAL DUAL-ROW LOCKING H Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2674 / $2.5700 | Buy Now |
DISTI #
571-1-2394520-1
|
Mouser Electronics | Headers & Wire Housings 1.5mm V D/R wtb 10P conn,gold RoHS: Compliant | 0 |
|
$1.2600 | Order Now |
DISTI #
AMP1-2394520-1
|
Heilind Electronics | 1.5PITCH V D/R WTB 10POS CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.2100 / $3.4000 | Buy Now | |
DISTI #
1-2394520-1
|
TTI | Headers & Wire Housings 1.5mm V D/R wtb 10P conn,gold Min Qty: 6000 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$1.1800 | Buy Now |
DISTI #
AMP1-2394520-1
|
Interstate Connecting Components | 1.5PITCH V D/R WTB 10POS CONN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.2100 / $3.4000 | Buy Now |