Part Details for 1-2399941-4 by TE Connectivity
Overview of 1-2399941-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2399941-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3232
|
Newark | Card Edge Conn, Dual, 164Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:164 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 1-2399941-4 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4100 / $22.5200 | Buy Now |
DISTI #
17-1-2399941-4-ND
|
DigiKey | PCIE G5,2.76TAB,SLIM,164,15",N-M Min Qty: 5600 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.9616 | Buy Now |
DISTI #
1-2399941-4
|
Avnet Americas | Conn PCI Express Card Socket 164 POS 1mm Solder ST SMD Tray - Trays (Alt: 1-2399941-4) Min Qty: 5600 Package Multiple: 280 Lead time: 10 Weeks, 2 Days Container: Tray | 0 |
|
$11.3957 / $12.4810 | Buy Now |
DISTI #
571-1-2399941-4
|
Mouser Electronics | PCI Express / PCI Connectors PCIE G5,2.76TAB,SLIM,164,15",N-MYL,HT RoHS: Compliant | 0 |
|
$11.4700 | Order Now |
DISTI #
73987244
|
RS | PCIE G5,2.76TAB, SLIM,164,15 INCHES, N MYL, HT | TE Connectivity 1-2399941-4 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5600 Package Multiple: 280 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$10.6500 | Buy Now |
DISTI #
AMP1-2399941-4
|
Heilind Electronics | PCIE G5,2.76TAB,SLIM,164,15 ,N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCIE G5,2.76TAB,SLIM,164,15",N-MYL,HT RoHS: Compliant | 0 |
|
$11.4600 / $33.6400 | Buy Now |
DISTI #
AMP1-2399941-4
|
Interstate Connecting Components | PCIE G5,2.76TAB,SLIM,164,15 ,N | 0 |
|
Buy Now | |
DISTI #
1-2399941-4
|
Avnet Abacus | PCIE G5,2.76TAB,SLIM,164,15,N-MYL,HT" (Alt: 1-2399941-4) RoHS: Compliant Min Qty: 5600 Package Multiple: 280 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-2399941-4
1-2399941-4 CAD Models
1-2399941-4 Part Data Attributes
|
1-2399941-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2399941-4
TE Connectivity
Card Edge Connector, 164 Contact(s), Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.32 inch | |
Body Depth | 0.44 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 164 |