Part Details for 1-2443554-7 by TE Connectivity
Overview of 1-2443554-7 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2443554-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9294
|
Newark | Power Line Filter, 2-Stage, 1Ka, 1Kvdc Rohs Compliant: Yes |Corcom Te Connectivity 1-2443554-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1,204.2900 / $1,247.1900 | Buy Now |
DISTI #
174-1-2443554-7-ND
|
DigiKey | LINE FILTER 1KVDC 1KA CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Box |
3 In Stock |
|
$1,210.2200 | Buy Now |
DISTI #
1-2443554-7
|
Avnet Americas | 1000 EVX B A - Bulk (Alt: 1-2443554-7) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$975.1166 / $1,173.4454 | Buy Now |
DISTI #
655-1-2443554-7
|
Mouser Electronics | Power Line Filters 1000 EVX B A RoHS: Compliant | 2 |
|
$1,432.9300 | Buy Now |
DISTI #
74611567
|
RS | DC Filters, 1000 A, 1000 VDC, Bus Bar Input, Bus Bar Output, Corcom EVX, A A | TE Connectivity 1-2443554-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1,404.8300 / $1,478.7700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$972.2000 | Buy Now |
DISTI #
COR1-2443554-7
|
Heilind Electronics | 1000 EVX B A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,098.8600 / $1,163.8000 | Buy Now | |
DISTI #
1-2443554-7
|
TTI | Power Line Filters 1000 EVX B A Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,210.2200 | Buy Now |
DISTI #
COR1-2443554-7
|
Interstate Connecting Components | 1000 EVX B A | 0 |
|
Buy Now |
Part Details for 1-2443554-7
1-2443554-7 CAD Models
1-2443554-7 Part Data Attributes:
|
1-2443554-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2443554-7
TE Connectivity
Data Line Filter, 1000V, 1000A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | DATA LINE FILTER | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1000 A | |
Rated Voltage | 1000 V |