Part Details for 1-2443555-2 by TE Connectivity
Overview of 1-2443555-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2443555-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9299
|
Newark | Power Line Filter/2-Stage/450A/1.5Kvdc Rohs Compliant: Yes |Corcom Te Connectivity 1-2443555-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$979.5000 / $1,014.4000 | Buy Now |
DISTI #
1-2443555-2
|
Avnet Americas | 450 EVX C D - Bulk (Alt: 1-2443555-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$793.1134 / $954.4246 | Buy Now |
DISTI #
655-1-2443555-2
|
Mouser Electronics | Power Line Filters 450 EVX C D RoHS: Compliant | 2 |
|
$991.4700 | Buy Now |
DISTI #
74611586
|
RS | DC Filters, 450 A, 1500 VDC, Bus Bar Input, Bus Bar Output, Corcom EVX, A D | TE Connectivity 1-2443555-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$972.0200 / $1,023.1800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$790.7500 | Buy Now |
DISTI #
COR1-2443555-2
|
Heilind Electronics | 450 EVX C D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$893.7600 / $946.5800 | Buy Now | |
DISTI #
1-2443555-2
|
TTI | Power Line Filters 450 EVX C D Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$962.3100 / $981.5500 | Buy Now |
DISTI #
1-2443555-2
|
Avnet Americas | 450 EVX C D - Bulk (Alt: 1-2443555-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$793.1134 / $954.4246 | Buy Now |
DISTI #
COR1-2443555-2
|
Interstate Connecting Components | 450 EVX C D | 0 |
|
Buy Now |
Part Details for 1-2443555-2
1-2443555-2 CAD Models
1-2443555-2 Part Data Attributes:
|
1-2443555-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2443555-2
TE Connectivity
Data Line Filter, 1500V, 450A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | DATA LINE FILTER | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 450 A | |
Rated Voltage | 1500 V |