There are no models available for this part yet.
Overview of 1-25022-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137925-0221LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Gold Flash plating, Black Color, 2 Positions, GW Compatible LCP, Tape and Reel. . | |
10137925-0222LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible LCP, Tape and Reel. . | |
66925-022LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 44 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 1-25022-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09H8091
|
Newark | Spring, comp,.180 Od,.024 Wire Dia,2.00 L |Amp Te Connectivity 1-25022-4 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $8.6400 | Buy Now | |
DISTI #
3937-1-25022-4-ND
|
DigiKey | SPRING,COMP,.180 OD,.024 WIRE DI Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$11.1800 | Buy Now | |
DISTI #
1-25022-4-ND
|
DigiKey | SPRING,COMP,.180 OD,.024 WIRE DI Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7950 | Buy Now | |
DISTI #
1-25022-4
|
Avnet Americas | SPRING,COMP,.180 OD,.024 WIRE DIA,2.00 L - Bulk (Alt: 1-25022-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$4.7200 / $5.6800 | Buy Now | |
DISTI #
571-1-25022-4
|
Mouser Electronics | Bench Top Tools SPRING COMP.180 OD .024 WIRE DIA2.00 L RoHS: Compliant | 0 |
|
$5.8800 / $6.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$4.8800 | Buy Now | ||
DISTI #
AMP1-25022-4
|
Heilind Electronics | Americas - 6 in Stock |
|
$7.5472 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$5.1800 / $6.8000 | Buy Now | ||
DISTI #
AMP1-25022-4
|
Interstate Connecting Components | 2 |
|
$7.5472 | Buy Now | ||
DISTI #
1-25022-4
|
Avnet Abacus | (Alt: 1-25022-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1-25022-4 by TE Connectivity
Part Data Attributes for 1-25022-4 by TE Connectivity
1-25022-4
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
1-25022-4TE ConnectivityVS
-