-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER HE14 RA 10 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9789
|
Newark | Wire-To-Board Connector, Right Angle, Ampmodu He14 Series, Through Hole, Header, 10, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-281698-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21637 |
|
$1.3200 / $1.8100 | Buy Now |
DISTI #
A106629-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2695 In Stock |
|
$0.9706 / $1.7400 | Buy Now |
DISTI #
1-281698-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 1-281698-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.9628 / $1.0871 | Buy Now |
DISTI #
571-1-281698-0
|
Mouser Electronics | Headers & Wire Housings HEADER RA 10 POS HE14 RoHS: Compliant | 908 |
|
$0.9460 / $1.7400 | Buy Now |
DISTI #
70468376
|
RS | PCB Header, 2.54mm 10Way 1 Row Right Angle, Solder, 3A, AMPMODU HE14 Series | TE Connectivity 1-281698-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6500 | RFQ |
|
Future Electronics | Connector Header Through Hole, Right Angle 10 position 0.100 (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.9800 / $1.0600 | Buy Now |
DISTI #
AMP1-281698-0
|
Heilind Electronics | HEADER HE14 RA 10 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEADER HE14 RA 10 P RoHS: Compliant | 0 |
|
$0.9640 / $2.0190 | Buy Now |
DISTI #
1-281698-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 1-281698-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.9628 / $1.0871 | Buy Now |
DISTI #
1-281698-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 1-281698-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.9628 / $1.0871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-281698-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-281698-0
TE Connectivity
HEADER HE14 RA 10 P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 603-8 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-281698-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-281698-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147323-9 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 1-281698-0 vs 5-147323-9 |
1-1939761-0 | (1-1939761-0) HDR ASSY (H-TYPE) 10POS X-KEY TIN | TE Connectivity | 1-281698-0 vs 1-1939761-0 |
1-281695-0 | HEADER HE14 STRAIGHT 10 P | TE Connectivity | 1-281698-0 vs 1-281695-0 |
5-1375582-9 | (5-1375582-9) 10 MTE VERTICAL SMT HDR 15 AU | TE Connectivity | 1-281698-0 vs 5-1375582-9 |
102898-3 | 10 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 1-281698-0 vs 102898-3 |
5-1375549-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-281698-0 vs 5-1375549-9 |
5-146854-1 | B/A REELED SRST HDR ASSY, 5 AU | TE Connectivity | 1-281698-0 vs 5-146854-1 |
5-104809-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-281698-0 vs 5-104809-9 |
5-147324-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-281698-0 vs 5-147324-9 |
146852-1 | B/A REELED SRST HDR ASSY, SN | TE Connectivity | 1-281698-0 vs 146852-1 |