-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER HE14 RA 12 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8121
|
Newark | Header He14 Ra 12 P Rohs Compliant: Yes |Amp Te Connectivity 1-281698-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
A106630-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1371 In Stock |
|
$1.1880 / $2.0700 | Buy Now |
DISTI #
1-281698-2
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 1-281698-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.1484 / $1.2966 | Buy Now |
DISTI #
571-1-281698-2
|
Mouser Electronics | Headers & Wire Housings HEADER RA 12 POS HE14 RoHS: Compliant | 2158 |
|
$1.1800 / $2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$1.0900 | Buy Now |
DISTI #
AMP1-281698-2
|
Heilind Electronics | HEADER HE14 RA 12 P | Americas - 0 in Stock |
|
$1.1103 / $1.1269 | Buy Now |
|
Onlinecomponents.com | HEADER HE14 RA 12 P RoHS: Compliant | 0 |
|
$1.1500 / $3.1500 | Buy Now |
DISTI #
1-281698-2
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 1-281698-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.1484 / $1.2966 | Buy Now |
DISTI #
1-281698-2
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 1-281698-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.1484 / $1.2966 | Buy Now |
DISTI #
AMP1-281698-2
|
Interstate Connecting Components | HEADER HE14 RA 12 P | 0 |
|
$1.1103 / $1.1269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-281698-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-281698-2
TE Connectivity
HEADER HE14 RA 12 P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 603-8 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-281698-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-281698-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-146304-2 | 12 MODII HD SRRA B/A .100CL,LF | TE Connectivity | 1-281698-2 vs 6-146304-2 |
PH1-13-T-.110/.530 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1-281698-2 vs PH1-13-T-.110/.530 |
6-146285-2 | 12 MODII HDR SRST B/A .100CL | TE Connectivity | 1-281698-2 vs 6-146285-2 |
6-147324-1 | (6-147324-1) 12 MTE HDR SRRA SMT.100CL | TE Connectivity | 1-281698-2 vs 6-147324-1 |
15-91-3124 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-281698-2 vs 15-91-3124 |
6-147323-1 | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 1-281698-2 vs 6-147323-1 |
103336-5 | 12 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 1-281698-2 vs 103336-5 |
6-147278-1 | (6-147278-1) 12 MTE HDR SRRA SFMNT .100CL | TE Connectivity | 1-281698-2 vs 6-147278-1 |
5-104935-4 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-281698-2 vs 5-104935-4 |
3-440205-3 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-281698-2 vs 3-440205-3 |