1-281711-5
TE Connectivity
Description: PLUG HE14 IDC 90 15 P TUBE

Overview of 1-281711-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1-281711-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-281711-5 by TE Connectivity

1-281711-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Additional Feature
AMPMODU
Body Depth
0.571 inch
Body Length
1.531 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.039 inch
Insulation Resistance
1000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
IDC
Total Number of Contacts
15
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Want to compare parts?
  1. 1-281711-5
    TE Connectivity
    PLUG HE14 IDC 90 15 P TUBE
    VS

Alternate Parts for 1-281711-5

This table gives cross-reference parts and alternative options found for 1-281711-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-281711-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMS15S-S5M35 Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 1-281711-5 vs CMS15S-S5M35
CMS15S-B5S02 Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 1-281711-5 vs CMS15S-B5S02
90148-4115 Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Molex 1-281711-5 vs 90148-4115
CMS15S-05S22 Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 1-281711-5 vs CMS15S-05S22
CMS15S-B5S34 Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 1-281711-5 vs CMS15S-B5S34
CMS15S-05S04 Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 1-281711-5 vs CMS15S-05S04
90148-2215 Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle Molex 1-281711-5 vs 90148-2215
CMS15S-B5H34 Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 1-281711-5 vs CMS15S-B5H34
1-164689-4 CONNECTOR, 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE TE Connectivity 1-281711-5 vs 1-164689-4
608263315815001 Board Connector, 15 Contact(s), 1 Row(s), Female, Receptacle KYOCERA Corporation 1-281711-5 vs 608263315815001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-281711-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-281711-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-281711-5 would you like to use for your alert(s)?
  • Please alert me when 1-281711-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-281711-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-281711-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-281711-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-281711-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-281711-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: