-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG HE14 IDC 180 10 P AWG 28-26
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7456
|
Newark | Idc Conn, Rcpt, 10Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 1-281786-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$1.7700 / $2.6900 | Buy Now |
DISTI #
09H1342
|
Newark | Plug He14 Idc 180 10 P Awg 28-26 Rohs Compliant: Yes |Amp Te Connectivity 1-281786-0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
1-281786-0-ND
|
DigiKey | CONN PLUG 10POS IDC 26-28AWG TIN Min Qty: 4000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7567 | Buy Now |
DISTI #
1-281786-0
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Loose Piece - Bulk (Alt: 1-281786-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$1.6339 / $1.8447 | Buy Now |
DISTI #
571-1-281786-0
|
Mouser Electronics | Headers & Wire Housings PLUG HE14 IDC 180 RoHS: Compliant | 3753 |
|
$1.6400 / $3.3100 | Buy Now |
DISTI #
70299135
|
RS | PCB Housing, 2.54mm, 10 Way1 Row, Female, Straight, AMPMODU HE14 Series | TE Connectivity 1-281786-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $1.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$1.5600 | Buy Now |
DISTI #
AMP1-281786-0
|
Heilind Electronics | PLUG HE14 IDC 180 10 P AWG 28- | Americas - 0 in Stock |
|
$1.3824 / $1.4030 | Buy Now |
|
Onlinecomponents.com | PLUG HE14 IDC 180 10 P AWG 28-26 RoHS: Compliant | 0 |
|
$1.6900 / $4.7400 | Buy Now |
DISTI #
1-281786-0
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Loose Piece - Bulk (Alt: 1-281786-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$1.6339 / $1.8447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-281786-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-281786-0
TE Connectivity
PLUG HE14 IDC 180 10 P AWG 28-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 603-8 | |
Body Depth | 0.701 inch | |
Body Length | 1.031 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.039 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |