Part Details for 1-281793-0 by TE Connectivity
Overview of 1-281793-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1-281793-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-281793-0-ND
|
DigiKey | CONN RCPT 20P IDC 26-28AWG GOLD Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-281793-0
|
Avnet Americas | Conn Housing RCP 20 POS 2.54mm Crimp RA Cable Mount Loose Piece - Bulk (Alt: 1-281793-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-281793-0
|
Mouser Electronics | Headers & Wire Housings PLUG HE13 IDC 180 2X10 P AWG 28-26 RoHS: Compliant | 0 |
|
$0.9380 / $0.9870 | Order Now |
|
Onlinecomponents.com | PLUG HE13 IDC 180 2X10 P AWG 28-26 RoHS: Compliant | 0 |
|
$0.8700 / $2.3700 | Buy Now |
|
Master Electronics | PLUG HE13 IDC 180 2X10 P AWG 28-26 RoHS: Compliant | 0 |
|
$0.8700 / $2.3700 | Buy Now |
Part Details for 1-281793-0
1-281793-0 CAD Models
1-281793-0 Part Data Attributes
|
1-281793-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-281793-0
TE Connectivity
PLUG HE13 IDC 180 2X10 P AWG 28-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.701 inch | |
Body Length | 1.031 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.039 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 1-281793-0
This table gives cross-reference parts and alternative options found for 1-281793-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-281793-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-281839-0 | HOUSING HE13 HE14 COSI 2X10 P | TE Connectivity | 1-281793-0 vs 1-281839-0 |
1-5102935-6 | LEVEL V ASSY DR .125CL, 20, LE | TE Connectivity | 1-281793-0 vs 1-5102935-6 |
XG4H-2031 | Board Connector | OMRON Corporation | 1-281793-0 vs XG4H-2031 |
1-281792-0 | PLUG HE14 IDC 180 2X10 P AWG 28-26 | TE Connectivity | 1-281793-0 vs 1-281792-0 |
104422-2 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 1-281793-0 vs 104422-2 |
1-87456-5 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 1-281793-0 vs 1-87456-5 |
5-532955-3 | 20 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | 1-281793-0 vs 5-532955-3 |
1-281789-0 | PLUG HE14 IDC 180 2X10 P AWG 26-24 | TE Connectivity | 1-281793-0 vs 1-281789-0 |