-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8131
|
Newark | Amp Mono-Shape P.c.b.conn3P.gl |Amp Te Connectivity 1-282043-2 Min Qty: 66560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 | Buy Now |
DISTI #
1-282043-2-ND
|
DigiKey | CONN RCPT 3POS IDC TIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
66560 In Stock |
|
$0.2534 / $0.4400 | Buy Now |
DISTI #
1-282043-2
|
Avnet Americas | AMP MONO-SHAPE P.C.B.CONN3P.GL - Bulk (Alt: 1-282043-2) RoHS: Compliant Min Qty: 66560 Package Multiple: 66560 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2261 | Buy Now |
DISTI #
571-1-282043-2
|
Mouser Electronics | Headers & Wire Housings AMP MONO-SHAPE P.C.B.CONN3P.GL RoHS: Compliant | 0 |
|
$0.2420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66560 Package Multiple: 66560 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$0.2010 | Buy Now |
DISTI #
AMP1-282043-2
|
Heilind Electronics | AMP MONO-SHAPE P.C.B.CONN3P.GL | Americas - 0 in Stock |
|
$0.2510 | Buy Now |
|
Onlinecomponents.com | AMP MONO-SHAPE P.C.B.CONN3P.GL RoHS: Compliant | 0 |
|
$0.2163 / $0.6348 | Buy Now |
DISTI #
AMP1-282043-2
|
Interstate Connecting Components | AMP MONO-SHAPE P.C.B.CONN3P.GL | 0 |
|
$0.2510 | Buy Now |
DISTI #
1-282043-2
|
Avnet Abacus | (Alt: 1-282043-2) RoHS: Compliant Min Qty: 4160 Package Multiple: 4160 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-282043-2
|
Avnet Abacus | (Alt: 1-282043-2) RoHS: Compliant Min Qty: 4160 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-282043-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282043-2
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 220 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |