Part Details for 1-2823138-6 by TE Connectivity
Overview of 1-2823138-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1-2823138-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2823138-6
|
Avnet Americas | 16P,2MM,BRK HDR,DRRT,2.2,0.76AU,TB - Rail/Tube (Alt: 1-2823138-6) Min Qty: 2992 Package Multiple: 2992 Container: Tube | 0 |
|
$1.6071 / $1.8145 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2992 Package Multiple: 2992 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$1.5300 | Buy Now |
DISTI #
AMP1-2823138-6
|
Heilind Electronics | 16P,2MM,BRK HDR,DRRT,2.2,0.76A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $4.4100 | Buy Now |
DISTI #
AMP1-2823138-6
|
Interstate Connecting Components | 16P,2MM,BRK HDR,DRRT,2.2,0.76A | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6100 / $4.4100 | Buy Now |
Part Details for 1-2823138-6
1-2823138-6 CAD Models
1-2823138-6 Part Data Attributes
|
1-2823138-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2823138-6
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |