Part Details for 1-2823370-2 by TE Connectivity
Overview of 1-2823370-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-2823370-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2823370-2TR-ND
|
DigiKey | 12P,2MM,SHRD HDR,DRVT,SMD,0.76AU Min Qty: 3600 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8576 | Buy Now |
DISTI #
1-2823370-2
|
Avnet Americas | Shrouded Connector Header 12 Position 2mm Solder Straight Through Hole T/R - Tape and Reel (Alt: 1-2823370-2) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.7277 / $1.9507 | Buy Now |
DISTI #
571-1-2823370-2
|
Mouser Electronics | Headers & Wire Housings 12P,2MM,SHRD HDR,DRVT,SMD,0.76AU,TRW/CAP RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
DISTI #
72015897
|
RS | Connector, 12P,2MM, SHRD HDR, DRVT, SMD,0.76AU, TRW/CAP | TE Connectivity 1-2823370-2 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $2.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.6400 | Buy Now |
DISTI #
AMP1-2823370-2
|
Heilind Electronics | 12P,2MM,SHRD HDR,DRVT,SMD,0.76 | Americas - 0 in Stock |
|
$2.0490 | Buy Now |
|
Onlinecomponents.com | 12P,2MM,SHRD HDR,DRVT,SMD,0.76AU,TRW/CAP RoHS: Compliant | 0 |
|
$1.7800 / $5.0200 | Buy Now |
DISTI #
AMP1-2823370-2
|
Interstate Connecting Components | 12P,2MM,SHRD HDR,DRVT,SMD,0.76 | 0 |
|
$2.0490 | Buy Now |
|
Master Electronics | 12P,2MM,SHRD HDR,DRVT,SMD,0.76AU,TRW/CAP RoHS: Compliant | 0 |
|
$1.7800 / $5.0200 | Buy Now |
Part Details for 1-2823370-2
1-2823370-2 CAD Models
1-2823370-2 Part Data Attributes
|
1-2823370-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2823370-2
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Body Length | 0.551 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |