Part Details for 1-2823445-5 by TE Connectivity
Overview of 1-2823445-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2823445-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4522
|
Newark | Circular Metric Conn M12 Dm4 Crimp, cat 5 Radox |Amp Te Connectivity 1-2823445-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3000 / $64.0700 | Buy Now |
DISTI #
A124156-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
25 In Stock |
|
$55.1048 / $61.6100 | Buy Now |
DISTI #
1-2823445-5
|
Avnet Americas | M12 D-M-4 CRIMP,CAT 5 RADOX 7.3MM,H&S (Alt: 1-2823445-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$50.6928 / $61.0032 | Buy Now |
DISTI #
571-1-2823445-5
|
Mouser Electronics | Circular Metric Connectors M12 DM4 CRIMP,CAT 5 RADOX 7.3MM,H&S RoHS: Compliant | 0 |
|
$59.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$50.5500 | Buy Now |
DISTI #
AMP1-2823445-5
|
Heilind Electronics | M12 D-M-4 CRIMP,CAT 5 RADOX 7.3MM,H&S | Americas - 75 in Stock |
|
$63.1765 / $64.1195 | Buy Now |
|
Onlinecomponents.com | M12 D-M-4 CRIMP, CAT 5 RADOX 7.3MM, H&S RoHS: Compliant | 0 |
|
$53.3300 / $146.0600 | Buy Now |
DISTI #
AMP1-2823445-5
|
Interstate Connecting Components | M12 D-M-4 CRIMP,CAT 5 RADOX 7.3MM,H&S | 25 |
|
$63.1765 / $64.1195 | Buy Now |
DISTI #
TE Connectivity 1-2823445-5
|
PEI Genesis | Circular Connector, 4 Contac | 0 |
|
Buy Now | |
|
Master Electronics | M12 D-M-4 CRIMP, CAT 5 RADOX 7.3MM, H&S RoHS: Compliant | 0 |
|
$53.3300 / $146.0600 | Buy Now |
Part Details for 1-2823445-5
1-2823445-5 CAD Models
1-2823445-5 Part Data Attributes:
|
1-2823445-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2823445-5
TE Connectivity
(1-2823445-5) M12 D-M-4 CRIMP, CAT 5 RADOX 7.3MM, H&S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG |