Part Details for 1-2823445-6 by TE Connectivity
Overview of 1-2823445-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2823445-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4523
|
Newark | Circular Metric Conn M12 Dm4 Cr.cat 5 Megaline |Amp Te Connectivity 1-2823445-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5500 | Buy Now |
DISTI #
A124158-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
100 In Stock |
|
$48.8250 / $51.1500 | Buy Now |
DISTI #
1-2823445-6
|
Avnet Americas | M12 D-M-4 CR.CAT 5 MEGALINE 5.3MM,LEONI (Alt: 1-2823445-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 4 Days | 0 |
|
$56.9487 | Buy Now |
DISTI #
571-1-2823445-6
|
Mouser Electronics | Circular Metric Connectors M12 DM4 CR.CAT 5 MEGALINE 5.3MM,LEONI RoHS: Compliant | 0 |
|
$58.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$55.6000 | Buy Now |
DISTI #
AMP1-2823445-6
|
Heilind Electronics | M12 D-M-4 CR.CAT 5 MEGALINE 5.3MM,LEONI | Americas - 52 in Stock |
|
$65.1045 / $82.3019 | Buy Now |
|
Onlinecomponents.com | M12 D-M-4 CRI CAT5 MEGALINE 5.3MM, LEONI RoHS: Compliant | 0 |
|
$58.6700 / $160.6800 | Buy Now |
DISTI #
25897487
|
Verical | Conn M12 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 1629 | Americas - 90 |
|
$3.7300 / $3.7700 | Buy Now |
DISTI #
AMP1-2823445-6
|
Interstate Connecting Components | M12 D-M-4 CR.CAT 5 MEGALINE 5.3MM,LEONI | 17 |
|
$65.1045 / $82.3019 | Buy Now |
DISTI #
C1S757106820732
|
Chip1Stop | Conn M12 Circular M 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant | 90 |
|
$4.6600 | Buy Now |
Part Details for 1-2823445-6
1-2823445-6 CAD Models
1-2823445-6 Part Data Attributes
|
1-2823445-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2823445-6
TE Connectivity
(1-2823445-6) M12 D-M-4 CRI CAT5 MEGALINE 5.3MM, LEONI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG |