Part Details for 1-2823446-5 by TE Connectivity
Overview of 1-2823446-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2823446-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9090
|
Newark | Circular Metric Conn M12 Df4 Crimp St Cat 5 Radox |Amp Te Connectivity 1-2823446-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0600 / $71.5200 | Buy Now |
DISTI #
A124157-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
46 In Stock |
|
$32.0380 / $34.3900 | Buy Now |
DISTI #
1-2823446-5
|
Avnet Americas | M12 D-F-4 CRIMP ST CAT 5 RADOX 7.3MM,H&S - Bulk (Alt: 1-2823446-5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$60.5959 | Buy Now |
DISTI #
571-1-2823446-5
|
Mouser Electronics | Circular Metric Connectors M12 DF4 CRIMP ST CAT 5 RADOX 7.3MMH&S RoHS: Compliant | 0 |
|
$62.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$59.7100 | Buy Now |
DISTI #
AMP1-2823446-5
|
Heilind Electronics | M12 D-F-4 CRIMP ST CAT 5 RADOX 7.3MM,H&S | Americas - 37 in Stock |
|
$69.9254 / $88.3963 | Buy Now |
|
Onlinecomponents.com | M12 D-F-4 CRIMP ST CAT 5 RADOX 7.3MM,H&S RoHS: Compliant |
100 Partner Stock |
|
$67.0000 / $89.7200 | Buy Now |
DISTI #
53291540
|
Verical | Conn M12 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$67.2400 / $72.6200 | Buy Now |
DISTI #
128234465-TEC
|
TME | 1-2823446-5 Min Qty: 1 | 100 |
|
$56.8964 / $68.2751 | Buy Now |
DISTI #
AMP1-2823446-5
|
Interstate Connecting Components | M12 D-F-4 CRIMP ST CAT 5 RADOX 7.3MM,H&S | 12 |
|
$69.9254 / $88.3963 | Buy Now |
Part Details for 1-2823446-5
1-2823446-5 CAD Models
1-2823446-5 Part Data Attributes
|
1-2823446-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2823446-5
TE Connectivity
(1-2823446-5) M12 D-F-4 CRIMP ST CAT 5 RADOX 7.3MM,H&S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG |