Part Details for 1-2823448-2 by TE Connectivity
Overview of 1-2823448-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2823448-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9094
|
Newark | Circular Metric Conn M12Af8 Cat7 Betatran C-Flex |Amp Te Connectivity 1-2823448-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$69.6400 / $86.4400 | Buy Now |
DISTI #
2266-1-2823448-2-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
47 In Stock |
|
$69.4300 / $73.5200 | Buy Now |
DISTI #
A124177-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.8005 | Buy Now |
DISTI #
1-2823448-2
|
Avnet Americas | M12 A-F-8 CAT7 BETATRAN C-FLEX 8.8MM,LEO - Bulk (Alt: 1-2823448-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$56.8524 / $68.4156 | Buy Now |
DISTI #
571-1-2823448-2
|
Mouser Electronics | Circular Metric Connectors M12AF8 CAT7 BETATRAN C-FLEX 8.8MM,LEO RoHS: Compliant | 0 |
|
$61.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$62.3500 | Buy Now |
DISTI #
AMP1-2823448-2
|
Heilind Electronics | M12 A-F-8 CAT7 BETATRAN C-FLEX | Americas - 37 in Stock |
|
$70.8529 / $71.9105 | Buy Now |
|
Onlinecomponents.com | M12 A-F-8 CAT7 BETATRAN C-FLEX 8.8MM,LEO RoHS: Compliant |
47 Partner Stock |
|
$65.3900 / $74.6100 | Buy Now |
DISTI #
AMP1-2823448-2
|
Interstate Connecting Components | M12 A-F-8 CAT7 BETATRAN C-FLEX | 12 |
|
$70.8529 / $71.9105 | Buy Now |
DISTI #
TE Connectivity 1-2823448-2
|
PEI Genesis | Circular Connector, 8 Contac | 47 |
|
Buy Now |
Part Details for 1-2823448-2
1-2823448-2 CAD Models
1-2823448-2 Part Data Attributes
|
1-2823448-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2823448-2
TE Connectivity
(1-2823448-2) M12 A-F-8 CAT7 BETATRAN C-FLEX 8.8MM,LEO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG |