-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8915
|
Newark | 12P Vrt Hdr Val-U-Lok Hcs V0 Rohs Compliant: Yes |Amp Te Connectivity 1-2825260-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1974 |
|
$0.2640 | Buy Now |
DISTI #
A145232-ND
|
DigiKey | 12P VRT HDR VAL-U-LOK HCS V0 Min Qty: 1 Lead time: 31 Weeks Container: Tray |
446 In Stock |
|
$0.6597 / $0.8600 | Buy Now |
DISTI #
23AH8915
|
Avnet Americas | Connector Power Header 12 Position Solder Straight Through Hole - Bulk (Alt: 23AH8915) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 1974 Partner Stock |
|
$1.0300 | Buy Now |
DISTI #
1-2825260-2
|
Avnet Americas | Connector Power Header 12 Position Solder Straight Through Hole - Trays (Alt: 1-2825260-2) Min Qty: 2250 Package Multiple: 2250 Lead time: 15 Weeks, 3 Days Container: Tray | 0 |
|
$0.8488 / $0.9583 | Buy Now |
DISTI #
571-1-2825260-2
|
Mouser Electronics | Power to the Board 12P VRT HDR VAL-U LOK HCS V0 RoHS: Compliant | 0 |
|
$0.8220 | Order Now |
DISTI #
71807785
|
RS | Power to the Board, 12P VRT HDR VAL-U-LOK HCS V0 | TE Connectivity 1-2825260-2 RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 2250 Lead time: 29 Weeks Container: Tray | 0Tray |
|
$0.8060 | Buy Now |
DISTI #
AMP1-2825260-2
|
Heilind Electronics | 12P VRT HDR VAL-U-LOK HCS V0 | Americas - 0 in Stock |
|
$0.9578 / $1.0217 | Buy Now |
|
Onlinecomponents.com | 12P VRT HDR VAL-U-LOK HCS V0 RoHS: Compliant |
1798 Partner Stock |
|
$0.8660 / $1.9000 | Buy Now |
DISTI #
128252602-TEC
|
TME | 1-2825260-2 Min Qty: 39 | 1798 |
|
$0.9186 / $1.0882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2825260-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2825260-2
TE Connectivity
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.384 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |