-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2834074-2) 2P PLUG, MINIATURE WATERPROOF CONN.WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9824
|
Newark | Conn Housing, Plug, 2Pos, White, Product Range:Slimseal Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:2.5Mm, For Use With:Amp Slimseal Series 1-2834067-2 & 2-2834067-2 Socket Contacts Rohs Compliant: Yes |Te Connectivity 1-2834074-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1280 |
|
$0.7250 / $0.7860 | Buy Now |
DISTI #
A124769-ND
|
DigiKey | 2P PLUG, MINIATURE WATERPROOF CO Min Qty: 1 Lead time: 4 Weeks Container: Tray |
13715 In Stock |
|
$0.6283 / $1.0600 | Buy Now |
DISTI #
1-2834074-2
|
Avnet Americas | Conn Housing Wire to Board PL 2 POS 2.5mm ST Cable Mount Loose - Trays (Alt: 1-2834074-2) RoHS: Not Compliant Min Qty: 5760 Package Multiple: 1440 Lead time: 14 Weeks, 5 Days Container: Tray | 0 |
|
$0.5966 | Buy Now |
DISTI #
571-1-2834074-2
|
Mouser Electronics | Lighting Connectors 2P PLUG, MINI IP67 CONN.WHITE RoHS: Compliant | 14225 |
|
$0.6150 / $1.0600 | Buy Now |
|
Future Electronics | 2P PLUG, MINIATURE WATERPROOF CONN.WHITE RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 360 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$0.6150 / $0.6750 | Buy Now |
|
Future Electronics | 2P PLUG, MINIATURE WATERPROOF CONN.WHITE RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 360 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$0.6150 / $0.6750 | Buy Now |
DISTI #
AMP1-2834074-2
|
Heilind Electronics | 2P PLUG MINIATURE WATERPROOF CONN.WHITE | Americas - 4240 in Stock |
|
$0.6828 / $0.8631 | Buy Now |
|
Onlinecomponents.com | Solid State Lighting Connector - Plug Housing for Socket Contact - 2 Position - 0.098" Pitch - 3.5A, 5A - 400V - Crimp Termination - Cable Mount. RoHS: Compliant |
9175 In Stock |
|
$0.5950 / $1.0570 | Buy Now |
DISTI #
62424957
|
Verical | Conn Housing PL 2 POS 2.5mm Crimp ST Cable Mount White Loose RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2211 | Americas - 64460 |
|
$0.3325 | Buy Now |
DISTI #
82810824
|
Verical | Conn Housing PL 2 POS 2.5mm Crimp ST Cable Mount White Loose RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2224 | Americas - 9175 |
|
$0.7969 / $1.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2834074-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2834074-2
TE Connectivity
(1-2834074-2) 2P PLUG, MINIATURE WATERPROOF CONN.WHITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.321 inch | |
Body Depth | 0.638 inch | |
Body Length | 0.382 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |