1-2834238-1
TE Connectivity
Description: 3P REC, IP67 R/A T/H CONN,NATURE Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:3;Centerline (Pitch):2.5 mm;Sealable:Yes Connector Wire-to-Board 3 2.5 mm | Slimseal Miniature Header | Part# 1-2834238-1 | TE Connectivity

Overview of 1-2834238-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for 1-2834238-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 47AC7490
Newark Lighting Conn, Rcpt, 3Pos, 1Row, Th, Product Range:Slimseal Miniature Series, No. Of Contacts:3Contacts, Gender:Receptacle, Pitch Spacing:2.5Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 1-2834238-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 289
  • 1 $0.0630
  • 10 $0.0630
  • 25 $0.0630
  • 100 $0.0630
  • 500 $0.0630
  • 1,000 $0.0630
$0.0630 Buy Now
DISTI # A126941-ND
DigiKey 3P REC, IP67 R/A T/H CONN,NATURE Min Qty: 1 Lead time: 17 Weeks Container: Tray 3069
In Stock
  • 1 $0.7100
  • 10 $0.5870
  • 25 $0.5448
  • 40 $0.5245
  • 96 $0.4882
  • 288 $0.4464
  • 480 $0.4281
  • 960 $0.4046
  • 2,400 $0.3756
$0.3756 / $0.7100 Buy Now
DISTI # 47AC7490
Avnet Americas Shrouded Connector Receptacle 3 Position 2.5mm Solder Right Angle Through Hole - Bulk (Alt: 47AC7490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Bulk 289 Partner Stock
  • 1 $0.6450
  • 10 $0.6140
  • 25 $0.5410
  • 100 $0.4680
  • 500 $0.4450
$0.4450 / $0.6450 Buy Now
DISTI # 1-2834238-1
Avnet Americas Shrouded Connector Receptacle 3 Position 2.5mm Solder Right Angle Through Hole - Trays (Alt: 1-2834238-1) RoHS: Compliant Min Qty: 10080 Package Multiple: 96 Lead time: 14 Weeks, 5 Days Container: Tray 0
RFQ
DISTI # 571-1-2834238-1
Mouser Electronics Lighting Connectors 3P REC, IP67 R/A T/H CONN,NATURE RoHS: Compliant 7920
  • 1 $0.6100
  • 10 $0.4270
  • 96 $0.3700
  • 576 $0.3480
  • 1,056 $0.3230
  • 2,592 $0.3220
$0.3220 / $0.6100 Buy Now
Future Electronics SlimSeal Series 3 Position 2.5 mm Pitch Right Angle Male Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 17 Weeks Container: Tray 0
Tray
  • 96 $0.3750
  • 384 $0.3600
  • 1,440 $0.3450
  • 2,400 $0.3350
  • 4,800 $0.3200
$0.3200 / $0.3750 Buy Now
Future Electronics SlimSeal Series 3 Position 2.5 mm Pitch Right Angle Male Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks Container: Tray 0
Tray
  • 96 $0.3750
  • 384 $0.3600
  • 1,440 $0.3450
  • 2,400 $0.3350
  • 4,800 $0.3200
$0.3200 / $0.3750 Buy Now
DISTI # AMP1-2834238-1
Heilind Electronics HDR RCPT,3P,RA T/H SLIMSEAL MINI,IP67 Americas - 7560 in Stock
  • 96 $0.4408
  • 480 $0.3709
  • 1,152 $0.3595
  • 2,208 $0.3540
  • 4,320 $0.3487
$0.3487 / $0.4408 Buy Now
Onlinecomponents.com 3P REC, IP67 R/A T/H CONN,NATURE RoHS: Compliant 11560 Partner Stock
  • 50 $1.1300
  • 500 $1.1100
  • 1,000 $1.0900
  • 2,520 $1.0800
  • 5,040 $0.5692
  • 7,560 $0.4006
  • 10,080 $0.3925
$0.3925 / $1.1300 Buy Now
DISTI # 65690523
Verical Conn Shrouded Header (4 Sides) RCP 3 POS 2.5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 192 Package Multiple: 96 Americas - 11232
  • 96 $0.4400
  • 1,632 $0.4200
  • 10,080 $0.4100
$0.4100 / $0.4400 Buy Now
DISTI # 54189652
Verical Conn Shrouded Header (4 Sides) RCP 3 POS 2.5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 192 Package Multiple: 96 Americas - 288
  • 96 $0.4400
  • 1,632 $0.4200
  • 10,080 $0.4100
$0.4100 / $0.4400 Buy Now
DISTI # 1-2834238-1
TTI Lighting Connectors 3P REC, IP67 R/A T/H CONN,NATURE RoHS: Compliant pbFree: Pb-Free Min Qty: 10080 Package Multiple: 10080 Container: Tray Americas - 0
  • 10,080 $0.3190
$0.3190 Buy Now
DISTI # 128342381-TEC
TME 1-2834238-1 Min Qty: 96 11560
  • 96 $0.5202
  • 864 $0.4522
  • 1,728 $0.4470
  • 3,360 $0.4366
  • 10,080 $0.4287
$0.4287 / $0.5202 Buy Now
DISTI # AMP1-2834238-1
Interstate Connecting Components HDR RCPT,3P,RA T/H SLIMSEAL MINI,IP67 2520
  • 96 $0.4408
  • 480 $0.3709
  • 1,152 $0.3595
  • 2,208 $0.3540
  • 4,320 $0.3487
$0.3487 / $0.4408 Buy Now
Chip 1 Exchange INSTOCK 15028
RFQ
DISTI # 1-2834238-1
Avnet Abacus Shrouded Connector Receptacle 3 Position 2.5mm Solder Right Angle Through Hole (Alt: 1-2834238-1) RoHS: Compliant Min Qty: 10080 Package Multiple: 96 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-2834238-1
Avnet Abacus Shrouded Connector Receptacle 3 Position 2.5mm Solder Right Angle Through Hole (Alt: 1-2834238-1) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114403977387
Chip1Stop Lighting Fixtures RoHS: Compliant 11560
  • 288 $0.4990
  • 1,632 $0.4830
  • 10,080 $0.4200
$0.4200 / $0.4990 Buy Now
Master Electronics 3P REC, IP67 R/A T/H CONN,NATURE RoHS: Compliant 11560 Partner Stock
  • 50 $1.1300
  • 500 $1.1100
  • 1,000 $1.0900
  • 2,520 $1.0800
  • 5,040 $0.5692
  • 7,560 $0.4006
  • 10,080 $0.3925
$0.3925 / $1.1300 Buy Now

CAD Models for 1-2834238-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-2834238-1 by TE Connectivity

1-2834238-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
28 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Wire Size-Max
18 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. 1-2834238-1
    TE Connectivity
    3P REC, IP67 R/A T/H CONN,NATURE Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:3;Centerline (Pitch):2.5 mm;Sealable:Yes Connector Wire-to-Board 3 2.5 mm | Slimseal Miniature Header | Part# 1-2834238-1 | TE Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-2834238-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-2834238-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-2834238-1 would you like to use for your alert(s)?
  • Please alert me when 1-2834238-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-2834238-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-2834238-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-2834238-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-2834238-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-2834238-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: