-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P REC, IP67 R/A T/H CONN,NATURE Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:3;Centerline (Pitch):2.5 mm;Sealable:Yes Connector Wire-to-Board 3 2.5 mm | Slimseal Miniature Header | Part# 1-2834238-2 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0629
|
Newark | Lighting Conn 2P Rec, Ip67 R/A T/H Conn, nature |Amp Te Connectivity 1-2834238-2 RoHS: Not Compliant Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 33312 |
|
$0.3170 | Buy Now |
DISTI #
A126942-ND
|
DigiKey | 2P REC, IP67 R/A T/H CONN,NATURE Min Qty: 1 Lead time: 17 Weeks Container: Tray |
9376 In Stock |
|
$0.3699 / $0.7000 | Buy Now |
DISTI #
1-2834238-2
|
Avnet Americas | Shrouded Connector Receptacle 3 Position 2.5mm Solder Right Angle Through Hole - Trays (Alt: 1-2834238-2) RoHS: Compliant Min Qty: 10080 Package Multiple: 96 Lead time: 14 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-1-2834238-2
|
Mouser Electronics | Lighting Connectors 2P REC, IP67 R/A T/H CONN,NATURE RoHS: Compliant | 9860 |
|
$0.3040 / $0.4300 | Buy Now |
|
Future Electronics | 2P REC, IP67 R/A T/H CONN,NATURE RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$0.3050 / $0.3550 | Buy Now |
|
Future Electronics | 2P REC, IP67 R/A T/H CONN,NATURE RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$0.3050 / $0.3550 | Buy Now |
DISTI #
AMP1-2834238-2
|
Heilind Electronics | HDR RCPT,2P,RA T/H SLIMSEAL MINI,IP67 | Americas - 7560 in Stock |
|
$0.2743 / $0.3467 | Buy Now |
|
Onlinecomponents.com | 2P REC, IP67 R/A T/H CONN,NATURE RoHS: Compliant |
33312 Partner Stock |
|
$0.3088 / $0.6767 | Buy Now |
DISTI #
65703371
|
Verical | Conn Shrouded Header (4 Sides) RCP 3 POS 5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 192 Package Multiple: 96 | Americas - 20160 |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
50261325
|
Verical | Conn Shrouded Header (4 Sides) RCP 3 POS 5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 192 Package Multiple: 96 | Americas - 13152 |
|
$0.3200 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2834238-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2834238-2
TE Connectivity
2P REC, IP67 R/A T/H CONN,NATURE Product Type:Connector;Connector System:Wire-to-Board;Number of Positions:3;Centerline (Pitch):2.5 mm;Sealable:Yes Connector Wire-to-Board 3 2.5 mm | Slimseal Miniature Header | Part# 1-2834238-2 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |