Part Details for 1-2834461-2 by TE Connectivity
Overview of 1-2834461-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2834461-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8224
|
Newark | Connector Housing, Rcpt, 12Pos, 1.8Mm, Product Range:Mini Dynamic Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:1.8Mm, For Use With:Mini Dynamic Series Pin Contacts Rohs Compliant: Yes |Te Connectivity 1-2834461-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 440 |
|
$1.5100 | Buy Now |
DISTI #
17-1-2834461-2-ND
|
DigiKey | CONN RCPT HSG 12POS 1.80MM Min Qty: 1 Lead time: 19 Weeks Container: Tray |
440 In Stock |
|
$2.2656 / $2.8300 | Buy Now |
DISTI #
50AJ8224
|
Avnet Americas | Conn Housing Sealed RCP 12 POS 1.8mm ST Cable Mount Tray - Bulk (Alt: 50AJ8224) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 440 Partner Stock |
|
$3.8000 / $4.5300 | Buy Now |
DISTI #
571-1-2834461-2
|
Mouser Electronics | Headers & Wire Housings MINI DYNAMIC REC HSG ASSY 12P X-KEY BLK RoHS: Compliant | 393 |
|
$2.4700 / $4.5600 | Buy Now |
DISTI #
V36:1790_25318379
|
Arrow Electronics | Conn Housing RCP 12 POS 1.8mm Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2328 | Americas - 25080 |
|
$1.3638 / $2.2117 | Buy Now |
DISTI #
V99:2348_25882811
|
Arrow Electronics | Conn Housing RCP 12 POS 1.8mm Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2142 | Americas - 410 |
|
$1.7360 | Buy Now |
|
Future Electronics | MINI DYNAMIC REC HSG ASSY 12P X-KEY BLK RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 440 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.1400 | Buy Now |
DISTI #
AMP1-2834461-2
|
Heilind Electronics | RCPT HSG 12P X-KY BLK MINI DYNAMIC | Americas - 330 in Stock |
|
$1.3526 / $2.7462 | Buy Now |
|
Onlinecomponents.com | MINI DYNAMIC REC HSG ASSY 12P X-KEY BLK RoHS: Compliant |
440 Partner Stock |
|
$2.5400 / $3.8700 | Buy Now |
DISTI #
69833688
|
Verical | Conn Housing RCP 12 POS 1.8mm Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2328 | Americas - 25080 |
|
$2.2117 | Buy Now |
Part Details for 1-2834461-2
1-2834461-2 CAD Models
1-2834461-2 Part Data Attributes
|
1-2834461-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2834461-2
TE Connectivity
Board Connector, 12 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 1.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |