Part Details for 1-2844976-2 by TE Connectivity
Overview of 1-2844976-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2844976-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-2844976-2-ND
|
DigiKey | PLATE, BASE, SF, PACIFIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,325.8700 | Buy Now |
DISTI #
2132-1-2844976-2-ND
|
DigiKey | PLATE, BASE, SF, PACIFIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$718.1100 | Buy Now |
DISTI #
1-2844976-2
|
Avnet Americas | - Bulk (Alt: 1-2844976-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$559.3200 / $673.0800 | Buy Now |
DISTI #
571-1-2844976-2
|
Mouser Electronics | Other Tools PLATE, BASE, SF, PACIFIC | 0 |
|
$663.5800 / $710.9600 | Order Now |
DISTI #
AMP1-2844976-2
|
Heilind Electronics | PLATE, BASE, SF, PACIFIC | Americas - 0 in Stock |
|
$697.0588 / $729.2308 | Buy Now |
|
Onlinecomponents.com | 4 Factory Stock |
|
$639.9000 / $677.2900 | Buy Now | |
DISTI #
AMP1-2844976-2
|
Interstate Connecting Components | PLATE, BASE, SF, PACIFIC | 0 |
|
$697.0588 / $729.2308 | Buy Now |
|
Powell Electronics | PLATE, BASE, SF, PACIFIC Min Qty: 1 | 3 |
|
$729.2300 | Buy Now |
|
Master Electronics | 4 Factory Stock |
|
$639.9000 / $677.2900 | Buy Now |