Part Details for 1-284865-7 by TE Connectivity
Overview of 1-284865-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-284865-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-284865-7-ND
|
DigiKey | Card Edge Connector, 7 Contact(s Min Qty: 250 Container: Bulk MARKETPLACE PRODUCT |
1912 In Stock |
|
$0.2780 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Direct mount card edge conn., RoHS: Compliant |
1912 Partner Stock |
|
$1.4200 / $3.4800 | Buy Now |
DISTI #
12848657-TEC
|
TME | 1-284865-7 Min Qty: 127 | 1912 |
|
$0.2863 / $0.2984 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2485 |
|
RFQ | |
DISTI #
C1S114404106199
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1912 |
|
$0.3330 / $0.3500 | Buy Now |
|
Master Electronics | Direct mount card edge conn., RoHS: Compliant |
1912 Partner Stock |
|
$1.4200 / $3.4800 | Buy Now |
Part Details for 1-284865-7
1-284865-7 CAD Models
1-284865-7 Part Data Attributes
|
1-284865-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284865-7
TE Connectivity
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.29 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 1-284865-7
This table gives cross-reference parts and alternative options found for 1-284865-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-284865-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2232890-7 | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-284865-7 vs 1-2232890-7 |
284865-7 | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-284865-7 vs 284865-7 |
3-1534796-7 | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-284865-7 vs 3-1534796-7 |
4-1534798-7 | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-284865-7 vs 4-1534798-7 |