-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-284932-6-ND
|
DigiKey | DUOPLUG MKI STD,6 POS, KEYED 4/5 Min Qty: 1 Lead time: 29 Weeks Container: Tray | Limited Supply - Call |
|
$0.3084 / $0.5800 | Buy Now |
DISTI #
3937-1-284932-6-ND
|
DigiKey | DUOPLUG MKI STD,6 POS, KEYED 4/5 Min Qty: 1 Lead time: 29 Weeks Container: Tray MARKETPLACE PRODUCT | Limited Supply - Call |
|
Buy Now | |
DISTI #
1-284932-6
|
Avnet Americas | AMP1-284932-6 - Tape and Reel (Alt: 1-284932-6) RoHS: Compliant Min Qty: 33600 Package Multiple: 2800 Container: Reel | 0 |
|
$0.2620 | Buy Now |
DISTI #
571-1-284932-6
|
Mouser Electronics | Headers & Wire Housings DUOPLUG MKI STD 6POS KEYED 4/5 BLUE RoHS: Compliant | 33248 |
|
$0.2410 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33600 Package Multiple: 2800 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$0.2330 | Buy Now |
DISTI #
AMP1-284932-6
|
Heilind Electronics | DUOPLUG MKI STD,6 POS, KEYED 4 | Americas - 0 in Stock |
|
$0.2908 | Buy Now |
|
Onlinecomponents.com | DUOPLUG MKI STD,6 POS, KEYED 4/5, BLUE RoHS: Compliant | 0 |
|
$0.2532 / $0.7118 | Buy Now |
DISTI #
AMP1-284932-6
|
Interstate Connecting Components | DUOPLUG MKI STD,6 POS, KEYED 4 | 0 |
|
$0.2908 | Buy Now |
DISTI #
1-284932-6
|
Avnet Abacus | AMP1-284932-6 (Alt: 1-284932-6) RoHS: Compliant Min Qty: 33600 Package Multiple: 33600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DUOPLUG MKI STD,6 POS, KEYED 4/5, BLUE RoHS: Compliant | 0 |
|
$0.2532 / $0.7118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-284932-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284932-6
TE Connectivity
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2.5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 |