-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-292133-0-ND
|
DigiKey | CT P/HDR ASSY BOX V 10P W/O KI Min Qty: 8000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4584 | Buy Now |
DISTI #
1-292133-0
|
Avnet Americas | - Bulk (Alt: 1-292133-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.4575 / $0.5010 | Buy Now |
DISTI #
571-1-292133-0
|
Mouser Electronics | Headers & Wire Housings CT P/HDR ASSY BOX V 10P W/O KI RoHS: Compliant | 0 |
|
$0.4870 / $0.5130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.4280 | Buy Now |
DISTI #
AMP1-292133-0
|
Heilind Electronics | CT P/HDR ASSY BOX V 10P W/O KI | Americas - 0 in Stock |
|
$0.4115 / $0.4652 | Buy Now |
|
Onlinecomponents.com | CT P/HDR ASSY BOX V 10P W/O KI RoHS: Compliant | 0 |
|
$0.4507 / $1.2344 | Buy Now |
DISTI #
1-292133-0
|
Avnet Americas | - Bulk (Alt: 1-292133-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.4575 / $0.5010 | Buy Now |
DISTI #
AMP1-292133-0
|
Interstate Connecting Components | CT P/HDR ASSY BOX V 10P W/O KI | 0 |
|
$0.4115 / $0.4652 | Buy Now |
|
Master Electronics | CT P/HDR ASSY BOX V 10P W/O KI RoHS: Compliant | 0 |
|
$0.4507 / $1.2344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292133-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292133-0
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |