-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT P/HDR ASSY V 10P GF NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0132
|
Newark | Ct P/Hdr Assy V 10P Gf Nat |Amp Te Connectivity 1-292146-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5410 | Buy Now |
DISTI #
1-292146-0-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Min Qty: 10000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4859 | Buy Now |
DISTI #
1-292146-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole - Bag (Alt: 1-292146-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Bag | 0 |
|
$0.4666 | Buy Now |
DISTI #
571-1-292146-0
|
Mouser Electronics | Headers & Wire Housings CT P/HDR ASSY V 10P GF NAT RoHS: Compliant | 0 |
|
$0.5220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4580 | Buy Now |
DISTI #
AMP1-292146-0
|
Heilind Electronics | CT P/HDR ASSY V 10P GF NAT | Americas - 0 in Stock |
|
$0.5717 / $0.5802 | Buy Now |
|
Onlinecomponents.com | CT P/HDR ASSY V 10P GF NAT RoHS: Compliant | 0 |
|
$0.4826 / $1.3217 | Buy Now |
DISTI #
AMP1-292146-0
|
Interstate Connecting Components | CT P/HDR ASSY V 10P GF NAT | 0 |
|
$0.5717 / $0.5802 | Buy Now |
DISTI #
1-292146-0
|
Avnet Abacus | (Alt: 1-292146-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CT P/HDR ASSY V 10P GF NAT RoHS: Compliant | 0 |
|
$0.4826 / $1.3217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292146-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292146-0
TE Connectivity
CT P/HDR ASSY V 10P GF NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.141 inch | |
Body Depth | 0.267 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | 173977 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-292146-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-292146-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-292161-0 | CT P/HDR ASSY V 10P W/KINK YEL | TE Connectivity | 1-292146-0 vs 5-292161-0 |