-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT BOX HDR H SMT 3P O/TAPE NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0153
|
Newark | Ct Box Hdr H Smt 3P O/Tape Nat Rohs Compliant: Yes |Amp Te Connectivity 1-292173-3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 | Buy Now |
DISTI #
41AJ0651
|
Newark | Ct Box Hdr H Smt 3P O/Tape Nat |Amp Te Connectivity 1-292173-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 | Buy Now |
DISTI #
17-1-292173-3CT-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9328 In Stock |
|
$0.4753 / $0.9100 | Buy Now |
DISTI #
1-292173-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 1-292173-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.4791 / $0.5247 | Buy Now |
DISTI #
571-1-292173-3
|
Mouser Electronics | Headers & Wire Housings CT BOX HDR H SMT 3P RoHS: Compliant | 9492 |
|
$0.5440 / $1.1100 | Buy Now |
DISTI #
73773862
|
RS | CT BOX HDR H SMT 3P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 1-292173-3 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.4480 | Buy Now |
DISTI #
AMP1-292173-3
|
Heilind Electronics | CT BOX HDR H SMT 3P O/TAPE NAT | Americas - 0 in Stock |
|
$0.5591 / $0.5675 | Buy Now |
|
Onlinecomponents.com | CT BOX HDR H SMT 3P O/TAPE NAT RoHS: Compliant |
2000 In Stock |
|
$0.7240 / $0.8930 | Buy Now |
DISTI #
69085455
|
Verical | Conn Shrouded Header HDR 3 POS 2mm Solder RA SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2324 | Americas - 2000 |
|
$1.1785 / $1.2403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292173-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292173-3
TE Connectivity
CT BOX HDR H SMT 3P O/TAPE NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.354 inch | |
Body Depth | 0.228 inch | |
Body Length | 0.307 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-292173-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-292173-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172520-3 | LOW PRO MINI AMP-IN HDR 3P | TE Connectivity | 1-292173-3 vs 172520-3 |
292253-3 | (292253-3) CT CONN MT HDR ASSY H 3P NAT | TE Connectivity | 1-292173-3 vs 292253-3 |
292169-3 | CT P/HDR V 3P T/P NAT | TE Connectivity | 1-292173-3 vs 292169-3 |
4-292165-3 | CT P/HDR BOX V 3P T/P YELLOW | TE Connectivity | 1-292173-3 vs 4-292165-3 |
2-172520-3 | LOW PRO MINI AMP IN 3P BLACK | TE Connectivity | 1-292173-3 vs 2-172520-3 |
3-644896-3 | (3-644896-3) 03P CST100 SHRD HDR ASSY LF | TE Connectivity | 1-292173-3 vs 3-644896-3 |
292165-3 | (292165-3) CT P/HDR BOX V 3P T/P NAT | TE Connectivity | 1-292173-3 vs 292165-3 |
1932116-3 | CT CONN HDR ASSY H 3P NAT GOLD PL. | TE Connectivity | 1-292173-3 vs 1932116-3 |
4-172520-3 | LOW PRO MINI AMP IN 3P BLUE | TE Connectivity | 1-292173-3 vs 4-172520-3 |
4-292253-3 | CT HDR ASSY H 3P YELLOW | TE Connectivity | 1-292173-3 vs 4-292253-3 |