-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-292215-2) MINI CT SGL RELAY 12P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0170
|
Newark | Mini Ct Sgl Relay 12P Nat |Amp Te Connectivity 1-292215-2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5590 | Buy Now |
DISTI #
A99753-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 12POS 1.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
14221 In Stock |
|
$0.5021 / $0.6800 | Buy Now |
DISTI #
571-1-292215-2
|
Mouser Electronics | Headers & Wire Housings 12 POS POST HDR 1.5mm RoHS: Compliant | 394 |
|
$0.5390 / $1.1800 | Buy Now |
DISTI #
73773874
|
RS | MINI CT SGL RELAY 12P NAT, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 1-292215-2 Min Qty: 8000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.4730 | Buy Now |
DISTI #
AMP1-292215-2
|
Heilind Electronics | MINI CT SGL RELAY 12P NAT | Americas - 0 in Stock |
|
$0.5303 / $0.5995 | Buy Now |
|
Onlinecomponents.com | MINI CT SGL RELAY 12P NAT RoHS: Compliant | 0 |
|
$0.4986 / $1.3656 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, WHITE INSULATOR | 499 |
|
$0.3621 / $0.8691 | Buy Now |
DISTI #
AMP1-292215-2
|
Interstate Connecting Components | MINI CT SGL RELAY 12P NAT | 0 |
|
$0.5303 / $0.5995 | Buy Now |
DISTI #
1-292215-2
|
Avnet Abacus | Conn Coupler Header M/M 12 POS 1.5mm ST Panel Mount Loose Piece (Alt: 1-292215-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292215-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292215-2
TE Connectivity
(1-292215-2) MINI CT SGL RELAY 12P NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Depth | 0.464 inch | |
Body Length | 1.027 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.5 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-292215-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-292215-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2842116-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-292215-2 vs 1-2842116-2 |
1-2842119-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-292215-2 vs 1-2842119-2 |
1-2842108-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-292215-2 vs 1-2842108-2 |
1-2842105-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-292215-2 vs 1-2842105-2 |
1-2355182-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-292215-2 vs 1-2355182-2 |
1-2355186-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-292215-2 vs 1-2355186-2 |
1-2355180-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-292215-2 vs 1-2355180-2 |
1-292227-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Natural Insulator | TE Connectivity | 1-292215-2 vs 1-292227-2 |
1-2842102-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-292215-2 vs 1-2842102-2 |
1-2355184-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-292215-2 vs 1-2355184-2 |