-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-292250-0) CT P/HDR BOX H ASSY 10P W/KINK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5223
|
Newark | Headers&wire Housings 10 Pos Hdr R/A Pcb 2Mm |Amp Te Connectivity 1-292250-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38783 |
|
$0.9090 / $1.1500 | Buy Now |
DISTI #
A98771-ND
|
DigiKey | CONN HEADER R/A 10POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10628 In Stock |
|
$0.7136 / $0.9300 | Buy Now |
DISTI #
1-292250-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 1-292250-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5368 / $0.6060 | Buy Now |
DISTI #
571-1-292250-0
|
Mouser Electronics | Headers & Wire Housings 10 POS HDR R/A PCB 2mm RoHS: Compliant | 3586 |
|
$0.7420 / $1.4100 | Buy Now |
DISTI #
73773889
|
RS | CT P/HDR BOX H ASSY 10P W/KINK, PCB Headers and Receptacles | TE Connectivity 1-292250-0 Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.9000 | RFQ |
|
Future Electronics | 10 Position 2.0 mm Pitch Single Row Right Angle Through Hole Male Pin Header RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.5100 | Buy Now |
DISTI #
AMP1-292250-0
|
Heilind Electronics | CT P/HDR BOX H ASSY 10P W/KINK | Americas - 0 in Stock |
|
$0.6366 / $0.6461 | Buy Now |
|
Onlinecomponents.com | CT P/HDR BOX H ASSY 10P W/KINK RoHS: Compliant |
38783 Partner Stock |
|
$0.6800 / $0.8120 | Buy Now |
DISTI #
16387556
|
Verical | Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Bag/Box RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 26798 |
|
$0.4800 / $0.6200 | Buy Now |
DISTI #
65670887
|
Verical | Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Bag/Box RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 11985 |
|
$0.4800 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292250-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292250-0
TE Connectivity
(1-292250-0) CT P/HDR BOX H ASSY 10P W/KINK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.858 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-292250-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-292250-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-292165-0 | CT P/HDR BOX V 10P T/P BLACK | TE Connectivity | 1-292250-0 vs 7-292165-0 |
7-292250-0 | CT P/HDR BOX H ASSY 10P W/KINK | TE Connectivity | 1-292250-0 vs 7-292250-0 |
3-292165-0 | CT P/HDR BOX V 10P T/P BLUE | TE Connectivity | 1-292250-0 vs 3-292165-0 |
1-292136-0 | CT BOX HDR ASSY V 10P NAT GF | TE Connectivity | 1-292250-0 vs 1-292136-0 |
5-292165-0 | CT P/HDR BOX V 10P T/P YELLOW | TE Connectivity | 1-292250-0 vs 5-292165-0 |
4-644896-0 | (4-644896-0) 10P CST100 SHRD HDR ASSY LF | TE Connectivity | 1-292250-0 vs 4-644896-0 |
7-292253-0 | CT HDR ASSY H 10P BLACK | TE Connectivity | 1-292250-0 vs 7-292253-0 |
5-292250-0 | CT P/HDR BOX H ASSY 10P W/KINK | TE Connectivity | 1-292250-0 vs 5-292250-0 |
1-292165-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-292250-0 vs 1-292165-0 |
7-292170-0 | CT P/HDR ASSY 10P V W/O KINK | TE Connectivity | 1-292250-0 vs 7-292170-0 |