-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5240
|
Newark | Headers & Wire Housings 15P Post Hdr Assy 2Mm |Amp Te Connectivity 1-292254-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8510 |
|
$1.4900 / $1.8100 | Buy Now |
DISTI #
17R0229
|
Newark | Ct Relay Hdr Assy 15P Nat |Amp Te Connectivity 1-292254-5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
A99711-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 15POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
3284 In Stock |
|
$0.8854 / $1.5900 | Buy Now |
DISTI #
1-292254-5
|
Avnet Americas | Conn Coupler Header M/M 15 POS 2mm ST Panel Mount - Bulk (Alt: 1-292254-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$1.1491 / $1.2974 | Buy Now |
DISTI #
571-1-292254-5
|
Mouser Electronics | Headers & Wire Housings 15P POST HDR ASSY 2mm RoHS: Compliant | 5 |
|
$1.1300 / $1.5900 | Buy Now |
DISTI #
70083607
|
RS | AMP-CT Series 2mm Pitch 15 Way 1 Row Male to Male Straight PCB Housing | TE Connectivity 1-292254-5 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$1.1000 | Buy Now |
DISTI #
AMP1-292254-5
|
Heilind Electronics | CT RELAY HDR ASSY 15P NAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CT RELAY HDR ASSY 15P NAT RoHS: Compliant |
8510 Partner Stock |
|
$1.0400 / $2.0800 | Buy Now |
DISTI #
1-292254-5
|
Avnet Americas | Conn Coupler Header M/M 15 POS 2mm ST Panel Mount - Bulk (Alt: 1-292254-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$1.1491 / $1.2974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292254-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292254-5
TE Connectivity
Board Connector, 15 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL ATTACHED | |
Body Breadth | 0.236 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.329 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-292254-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-292254-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-292133-5 | (1-292133-5) CT P/HDR ASSY BOX V 15P W/O KI | TE Connectivity | 1-292254-5 vs 1-292133-5 |
1-292145-5 | CT P/HDR ASSY V 15P W/O KINK N | TE Connectivity | 1-292254-5 vs 1-292145-5 |
1-292251-5 | CT P/HDR BOX V 15P POL NAT | TE Connectivity | 1-292254-5 vs 1-292251-5 |