Part Details for 1-292303-1 by TE Connectivity
Overview of 1-292303-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 1-292303-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5249
|
Newark | 1-292303-1 - Usb A R/A Rcpt Assy Smt, Lead Free Rohs Compliant: Yes |Amp Te Connectivity 1-292303-1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$1.5300 / $2.0300 | Buy Now |
DISTI #
26R2323
|
Newark | Std Usb Type A, R/A, Smt |Amp Te Connectivity 1-292303-1 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.5900 | Buy Now |
DISTI #
A127890-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4P SMD RA Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
649 In Stock |
|
$1.4760 / $2.5700 | Buy Now |
DISTI #
1-292303-1
|
Avnet Americas | Conn USB Type A Receptacle 4 POS 2/2.5mm RA Through Hole Single Port Box/Tray - Trays (Alt: 1-292303-1) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Tray | 139 |
|
RFQ | |
DISTI #
571-1-292303-1
|
Mouser Electronics | USB Connectors USB A RCPT Flag Type DIP 30u RoHS: Compliant | 521 |
|
$1.6500 / $2.8900 | Buy Now |
DISTI #
73773896
|
RS | Std USB Type A, R/A, SMT, USB Connectors | TE Connectivity 1-292303-1 Min Qty: 1080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2380 | RFQ |
|
Future Electronics | USB 2.0 TYPE A 4 POS R/A SMT RECEPTACLE ASSY RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 120 Container: Tray | 0Tray |
|
$1.4400 | Buy Now |
|
Future Electronics | USB 2.0 TYPE A 4 POS R/A SMT RECEPTACLE ASSY RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Container: Tray | 0Tray |
|
$1.4400 | Buy Now |
DISTI #
AMP1-292303-1
|
Heilind Electronics | USB A R/A RCPT ASSY SMT, FREE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Std USB Type A, R/A, SMT RoHS: Compliant |
500 In Stock |
|
$1.3100 / $1.8300 | Buy Now |
Part Details for 1-292303-1
1-292303-1 CAD Models
1-292303-1 Part Data Attributes
|
1-292303-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292303-1
TE Connectivity
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | USB2.0 A | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.073 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |