Part Details for 1-292303-3 by TE Connectivity
Overview of 1-292303-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 1-292303-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-292303-3-ND
|
DigiKey | USB A R/A RCPT ASSY THRU HOLE, L Min Qty: 1920 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6141 | Buy Now |
DISTI #
1-292303-3
|
Avnet Americas | USB A R/A RCPT ASSY THRU HOLE, LEAD FREE - Rail/Tube (Alt: 1-292303-3) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Container: Tube | 0 |
|
$0.6031 / $0.6810 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1920 Package Multiple: 1920 Container: Tube | 0Tube |
|
$0.5730 | Buy Now |
DISTI #
AMP1-292303-3
|
Heilind Electronics | USB A R/A RCPT ASSY THRU HOLE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6670 / $0.9730 | Buy Now | |
DISTI #
1-292303-3
|
Avnet Americas | USB A R/A RCPT ASSY THRU HOLE, LEAD FREE - Rail/Tube (Alt: 1-292303-3) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Container: Tube | 0 |
|
$0.6031 / $0.6810 | Buy Now |
DISTI #
1-292303-3
|
Avnet Americas | USB A R/A RCPT ASSY THRU HOLE, LEAD FREE - Rail/Tube (Alt: 1-292303-3) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Container: Tube | 0 |
|
$0.6031 / $0.6810 | Buy Now |
DISTI #
AMP1-292303-3
|
Interstate Connecting Components | USB A R/A RCPT ASSY THRU HOLE, | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.6670 / $0.9730 | Buy Now |
Part Details for 1-292303-3
1-292303-3 CAD Models
1-292303-3 Part Data Attributes
|
1-292303-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292303-3
TE Connectivity
4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |