-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-292303-4-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 9 Weeks Container: Bag |
1523 In Stock |
|
$0.9280 / $1.0700 | Buy Now |
DISTI #
1-292303-4
|
Avnet Americas | USB A R/A RCPT ASSY THRU HOLE, LEAD FREE - Rail/Tube (Alt: 1-292303-4) RoHS: Compliant Min Qty: 1566 Package Multiple: 1566 Lead time: 6 Weeks, 2 Days Container: Tube | 0 |
|
$0.5996 / $0.6769 | Buy Now |
DISTI #
571-1-292303-4
|
Mouser Electronics | USB Connectors USB A R/A RCPT ASSY THRU HOLE LEAD FREE RoHS: Compliant | 1231 |
|
$0.6740 / $0.9300 | Buy Now |
DISTI #
73773897
|
RS | Std USB Type A, R/A, T/H, USB Connectors | TE Connectivity 1-292303-4 Min Qty: 1566 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
|
Future Electronics | Std USB Type A, R/A, T/H RoHS: Compliant pbFree: Yes Min Qty: 1566 Package Multiple: 1566 Container: Tube | 0Tube |
|
$0.5690 | Buy Now |
DISTI #
AMP1-292303-4
|
Heilind Electronics | USB A R/A RCPT ASSY THRU HOLE, LEAD FREE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Std USB Type A, R/A, T/H RoHS: Compliant | 0 |
|
$0.6630 / $0.9660 | Buy Now |
|
Bristol Electronics | 6388 |
|
RFQ | ||
|
Quest Components | 5110 |
|
$0.6828 / $2.2760 | Buy Now | |
DISTI #
1-292303-4
|
TTI | USB Connectors USB A R/A RCPT ASSY THRU HOLE LEAD FREE Min Qty: 1566 Package Multiple: 29 Container: Tray | Americas - 0 |
|
$0.5200 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292303-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292303-4
TE Connectivity
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.226 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.517 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB 2.0 A | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |