-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB A R/A RCPT ASSY THRU HOLE, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-292303-5-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 6264 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4963 | Buy Now |
DISTI #
1-292303-5
|
Avnet Americas | Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray/Box - Rail/Tube (Alt: 1-292303-5) RoHS: Compliant Min Qty: 6264 Package Multiple: 1566 Container: Tube | 0 |
|
$0.4914 / $0.5382 | Buy Now |
DISTI #
571-1-292303-5
|
Mouser Electronics | USB Connectors Std USB Type A, R/A, T/H | 0 |
|
$0.5230 / $0.5580 | Order Now |
|
Future Electronics | Std USB Type A, R/A, T/H RoHS: Compliant pbFree: Yes Min Qty: 6264 Package Multiple: 1566 Container: Tube | 0Tube |
|
$0.4590 | Buy Now |
DISTI #
AMP1-292303-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5078 / $0.5821 | Buy Now | |
|
Onlinecomponents.com | Std USB Type A, R/A, T/H RoHS: Compliant | 0 |
|
$0.4841 / $1.0139 | Buy Now |
DISTI #
1-292303-5
|
Avnet Americas | Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray/Box - Rail/Tube (Alt: 1-292303-5) RoHS: Compliant Min Qty: 6264 Package Multiple: 1566 Container: Tube | 0 |
|
$0.4914 / $0.5382 | Buy Now |
DISTI #
1-292303-5
|
Avnet Americas | Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray/Box - Rail/Tube (Alt: 1-292303-5) RoHS: Compliant Min Qty: 6264 Package Multiple: 1566 Container: Tube | 0 |
|
$0.4914 / $0.5382 | Buy Now |
DISTI #
AMP1-292303-5
|
Interstate Connecting Components | 0 |
|
$0.5078 / $0.5821 | Buy Now | |
|
Master Electronics | Std USB Type A, R/A, T/H RoHS: Compliant | 0 |
|
$0.4841 / $1.0139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292303-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292303-5
TE Connectivity
USB A R/A RCPT ASSY THRU HOLE, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |