-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0673
|
Newark | Terminals Mono Shape Tab Connector 5 Pos |Amp Te Connectivity 1-293003-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33215 |
|
$0.6510 / $1.0300 | Buy Now |
DISTI #
96X9086
|
Newark | Mono Shape Tab Connector 5 Pos |Amp Te Connectivity 1-293003-5 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 | Buy Now |
DISTI #
2266-1-293003-5-ND
|
DigiKey | CONN PLUG 5POS IDC TIN Min Qty: 150 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
33215 In Stock |
|
$0.5100 / $0.5400 | Buy Now |
DISTI #
1-293003-5-ND
|
DigiKey | CONN PLUG 5POS IDC TIN Min Qty: 150 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4883 | Buy Now |
DISTI #
1-293003-5
|
Avnet Americas | MONO SHAPE TAB CONNECTOR 5 POS - Bulk (Alt: 1-293003-5) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4408 / $0.4977 | Buy Now |
DISTI #
571-1-293003-5
|
Mouser Electronics | Terminals MONO SHAPE TAB CONNECTOR 5 POS RoHS: Compliant | 0 |
|
$0.4880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.4190 | Buy Now |
DISTI #
AMP1-293003-5
|
Heilind Electronics | MONO SHAPE TAB CONNECTOR NOT FOR SALE PRELIMINARY# | Americas - 0 in Stock |
|
$0.5228 / $0.5386 | Buy Now |
|
Onlinecomponents.com | MONO SHAPE TAB CONNECTOR 5 POS RoHS: Compliant |
33215 Partner Stock |
|
$0.5170 / $0.9200 | Buy Now |
DISTI #
AMP1-293003-5
|
Interstate Connecting Components | MONO SHAPE TAB CONNECTOR NOT FOR SALE PRELIMINARY# | 0 |
|
$0.5228 / $0.5386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-293003-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-293003-5
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.55 inch | |
Body Depth | 0.964 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL, VDE | |
Terminal Pitch | 5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for 1-293003-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-293003-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-284545-2 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-293003-5 vs 1-284545-2 |