Part Details for 1-293008-1 by TE Connectivity
Overview of 1-293008-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-293008-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7131
|
Newark | Automotive Conn 3 Pos Fastin-Faston Conn Tab Hsg |Amp Te Connectivity 1-293008-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30646 |
|
$0.5500 | Buy Now |
DISTI #
1-293008-1-ND
|
DigiKey | CONN MALE TAB HSG 0.25 3POS NAT Min Qty: 30800 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5129 | Buy Now |
DISTI #
2266-1-293008-1-ND
|
DigiKey | CONN MALE TAB HSG 0.25 3POS NAT Min Qty: 30800 Lead time: 7 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-293008-1
|
Avnet Americas | 3 POS. FASTIN-FASTON CONN. TAB HOUSING R - Bag (Alt: 1-293008-1) RoHS: Compliant Min Qty: 30800 Package Multiple: 30800 Lead time: 4 Weeks, 2 Days Container: Bag | 0 |
|
$0.4486 | Buy Now |
DISTI #
571-1-293008-1
|
Mouser Electronics | Automotive Connectors 3 POS FASTIN-FASTON CONN TAB HSG R RoHS: Compliant | 0 |
|
$0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30800 Package Multiple: 30800 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.3990 | Buy Now |
DISTI #
AMP1-293008-1
|
Heilind Electronics | 3 POS. FASTIN-FASTON CONN. TAB | Americas - 0 in Stock |
|
$0.4979 | Buy Now |
|
Onlinecomponents.com | Conn Housing 3 POS 5mm Crimp ST Panel Mount Natural RoHS: Compliant |
30646 Partner Stock |
|
$0.4377 / $1.3400 | Buy Now |
DISTI #
23030258
|
Verical | Conn Housing 3 POS 5mm Crimp ST Panel Mount Natural RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 30646 |
|
$0.4600 / $0.4900 | Buy Now |
DISTI #
AMP1-293008-1
|
Interstate Connecting Components | 3 POS. FASTIN-FASTON CONN. TAB | 0 |
|
$0.4979 | Buy Now |
Part Details for 1-293008-1
1-293008-1 CAD Models
1-293008-1 Part Data Attributes
|
1-293008-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-293008-1
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 3 |