Part Details for 1-293468-1 by TE Connectivity
Overview of 1-293468-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for 1-293468-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0674
|
Newark | Nector M Skt Hsg Free Hanging Code A |Amp Te Connectivity 1-293468-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.5700 | Buy Now |
DISTI #
2266-1-293468-1-ND
|
DigiKey | CONN SSL PLUG HSG 3POS CRIMP Min Qty: 150 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
10998 In Stock |
|
$0.6200 / $0.6900 | Buy Now |
DISTI #
A116419-ND
|
DigiKey | CONN SSL PLUG HSG 3POS CRIMP Min Qty: 150 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6728 | Buy Now |
DISTI #
1-293468-1
|
Avnet Americas | AMP1-293468-1 - Bag (Alt: 1-293468-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ | |
DISTI #
571-1-293468-1
|
Mouser Electronics | Lighting Connectors 3P Hanging M-Line Unsealed Skt HSGFree | 992 |
|
$0.6520 / $1.3300 | Buy Now |
|
Onlinecomponents.com | NECTOR M SKT HSG FREE HANGING CODE A RoHS: Compliant |
10998 Partner Stock |
|
$0.7830 / $1.0300 | Buy Now |
DISTI #
12934681-TEC
|
TME | 1-293468-1 Min Qty: 56 | 10998 |
|
$0.6170 / $0.7529 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14297 |
|
RFQ | |
DISTI #
C1S757105700787
|
Chip1Stop | Lighting Fixtures RoHS: Compliant | 10998 |
|
$0.6130 / $0.7350 | Buy Now |
|
Master Electronics | NECTOR M SKT HSG FREE HANGING CODE A RoHS: Compliant |
10998 Partner Stock |
|
$0.7830 / $1.0300 | Buy Now |
Part Details for 1-293468-1
1-293468-1 CAD Models
1-293468-1 Part Data Attributes
|
1-293468-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-293468-1
TE Connectivity
Circular Connector, 3 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 3 |