Part Details for 1-293469-1 by TE Connectivity
Overview of 1-293469-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-293469-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A116420-ND
|
DigiKey | CONN SSL RCPT HSG 3POS CRIMP Min Qty: 2400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9078 | Buy Now |
DISTI #
1-293469-1
|
Avnet Americas | AMP1-293469-1 - Bag (Alt: 1-293469-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 37 Weeks, 2 Days Container: Bag | 0 |
|
$0.7634 / $0.8619 | Buy Now |
DISTI #
571-1-293469-1
|
Mouser Electronics | Lighting Connectors 3P Hanging M-Line Unsealed Pin HSGFree | 873 |
|
$0.8270 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 37 Weeks Container: Bag | 0Bag |
|
$0.9060 | Buy Now |
DISTI #
AMP1-293469-1
|
Heilind Electronics | NECTOR M PIN HSG FREE HANGING | Americas - 0 in Stock |
|
$0.8806 / $0.9189 | Buy Now |
|
Onlinecomponents.com | NECTOR M PIN HSG FREE HANGING CODE A RoHS: Compliant | 0 |
|
$0.7640 / $1.6010 | Buy Now |
DISTI #
AMP1-293469-1
|
Interstate Connecting Components | NECTOR M PIN HSG FREE HANGING | 0 |
|
$0.8806 / $0.9189 | Buy Now |
DISTI #
1-293469-1
|
Avnet Abacus | (Alt: 1-293469-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | NECTOR M PIN HSG FREE HANGING CODE A RoHS: Compliant | 0 |
|
$0.7640 / $1.6010 | Buy Now |
Part Details for 1-293469-1
1-293469-1 CAD Models
1-293469-1 Part Data Attributes
|
1-293469-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-293469-1
TE Connectivity
Circular Connector, 3 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 3 |