Part Details for 1-293673-3 by TE Connectivity
Overview of 1-293673-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1-293673-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-293673-3-ND
|
DigiKey | SKT HSG PANEL MOUNT M-LINE Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4701 | Buy Now |
DISTI #
1-293673-3
|
Avnet Americas | SKT HSG PANEL MOUNT M-LINE - Bulk (Alt: 1-293673-3) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Bulk | 0 |
|
$1.8036 / $2.1705 | Buy Now |
DISTI #
571-1-293673-3
|
Mouser Electronics | Lighting Connectors NECTOR M SKT HSG PANEL MOUNT CODE C RoHS: Compliant | 0 |
|
$2.0800 / $2.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Container: Bag | 0Bag |
|
$1.8000 | Buy Now |
DISTI #
AMP1-293673-3
|
Heilind Electronics | NECTOR M SKT HSG PANEL MOUNT C | Americas - 0 in Stock |
|
$1.4912 / $1.7871 | Buy Now |
|
Onlinecomponents.com | NECTOR M SKT HSG PANEL MOUNT CODE C RoHS: Compliant | 0 |
|
$2.1000 / $3.0600 | Buy Now |
DISTI #
1-293673-3
|
Avnet Americas | SKT HSG PANEL MOUNT M-LINE - Bulk (Alt: 1-293673-3) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Bulk | 0 |
|
$1.8036 / $2.1705 | Buy Now |
DISTI #
AMP1-293673-3
|
Interstate Connecting Components | NECTOR M SKT HSG PANEL MOUNT C | 0 |
|
$1.4912 / $1.7871 | Buy Now |
|
Master Electronics | NECTOR M SKT HSG PANEL MOUNT CODE C RoHS: Compliant | 0 |
|
$2.1000 / $3.0600 | Buy Now |
Part Details for 1-293673-3
1-293673-3 CAD Models
1-293673-3 Part Data Attributes:
|
1-293673-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-293673-3
TE Connectivity
Circular Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |