1-316135-1
Description: HEADER CONNECTOR,PCB MNT,RECEPT,160 CONTACTS,PIN,0.024 PITCH

Overview of 1-316135-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1-316135-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-316135-1 by TE Connectivity

1-316135-1
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
WITH TRAY PACKAGING
Board Mounting Option
PEG
Body Breadth
0.244 inch
Body Depth
0.136 inch
Body Length
2.154 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Dielectric Withstanding Voltage
200VAC V
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.024 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.2418 mm
Plating Thickness
8u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
0.5 A
Terminal Pitch
0.6096 mm
Total Number of Contacts
160
Want to compare parts?
  1. 1-316135-1
    TE Connectivity
    HEADER CONNECTOR,PCB MNT,RECEPT,160 CONTACTS,PIN,0.024 PITCH
    VS

Alternate Parts for 1-316135-1

This table gives cross-reference parts and alternative options found for 1-316135-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-316135-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
52819-1609 Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle Molex 1-316135-1 vs 52819-1609
91294-002H Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 1-316135-1 vs 91294-002H
8806-160-170LD-F Board Connector, 160 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle KEL Corporation 1-316135-1 vs 8806-160-170LD-F
8806-160-170L-F Board Connector, 160 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle KEL Corporation 1-316135-1 vs 8806-160-170L-F
8807-160-170L-F Board Connector, 160 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle KEL Corporation 1-316135-1 vs 8807-160-170L-F
DG01MS-160-4011 Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Receptacle KEL Corporation 1-316135-1 vs DG01MS-160-4011
SSHS-548-D-06-H-001-TR-P Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Black Insulator, Plug Major League Electronics 1-316135-1 vs SSHS-548-D-06-H-001-TR-P
LSSHS-548-D-06-H-001-TR-P Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Black Insulator, Plug Major League Electronics 1-316135-1 vs LSSHS-548-D-06-H-001-TR-P
8807-160-170LD-F Board Connector, 160 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle KEL Corporation 1-316135-1 vs 8807-160-170LD-F

Related Parts for 1-316135-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-316135-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-316135-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-316135-1 would you like to use for your alert(s)?
  • Please alert me when 1-316135-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-316135-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-316135-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-316135-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-316135-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-316135-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: