-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6/6 INV.MOD JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C2781
|
Newark | Cat3 Rj25 Modular Jack, 6 Position, 1 Port, Modular Connector Type:Rj25 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Amp Te Connectivity 1-338086-3 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8700 | Buy Now |
DISTI #
A99305CT-ND
|
DigiKey | CONN MOD JACK 6P6C VERT UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
1896 In Stock |
|
$1.8177 / $3.0300 | Buy Now |
DISTI #
1-338086-3
|
Avnet Americas | 6/6 MODULAR JACK TOP ENTRY - Tape and Reel (Alt: 1-338086-3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 0 Weeks, 5 Days Container: Reel | 2100 |
|
$1.6088 / $1.9360 | Buy Now |
DISTI #
1-338086-3
|
Avnet Americas | 6/6 MODULAR JACK TOP ENTRY - Tape and Reel (Alt: 1-338086-3) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 0 Weeks, 5 Days Container: Reel | 0 |
|
$1.6906 / $1.9087 | Buy Now |
DISTI #
571-1-338086-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6/6 INV.MOD JACK RoHS: Compliant | 1452 |
|
$1.9500 / $2.8700 | Buy Now |
DISTI #
V36:1790_07461974
|
Arrow Electronics | Conn RJ-25 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 1 Weeks Date Code: 2136 | Americas - 44400 |
|
$1.5060 / $1.7460 | Buy Now |
DISTI #
E02:0323_01937686
|
Arrow Electronics | Conn RJ-25 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 1 Weeks Date Code: 2144 | Europe - 1200 |
|
$1.4698 / $1.5352 | Buy Now |
DISTI #
V72:2272_07461974
|
Arrow Electronics | Conn RJ-25 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2113 Container: Cut Strips | Americas - 1016 |
|
$1.7630 / $1.9160 | Buy Now |
DISTI #
70041841
|
RS | Cat3 6P6C Straight Surface Mount UTP RJ25 Modular Jack Connector | TE Connectivity 1-338086-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2100 |
|
$2.1500 / $2.8700 | Buy Now |
|
Future Electronics | 6 Position Single Port Straight Surface Mount RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 63Cut Tape/Mini-Reel |
|
$2.3300 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-338086-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-338086-3
TE Connectivity
6/6 INV.MOD JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.551 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.526 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 24.9088 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |